ROHM 3.3 V Green LED CSL10 Surface CSL CSL1001ET1C
- RS Stock No.:
- 264-781
- Mfr. Part No.:
- CSL1001ET1C
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
€7.48
(exc. VAT)
€9.20
(inc. VAT)
In Stock
- Plus 75 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 75 | €0.299 | €7.48 |
| 100 - 225 | €0.284 | €7.10 |
| 250 - 475 | €0.264 | €6.60 |
| 500 - 975 | €0.242 | €6.05 |
| 1000 + | €0.234 | €5.85 |
*price indicative
- RS Stock No.:
- 264-781
- Mfr. Part No.:
- CSL1001ET1C
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 10mA | |
| Package Type | CSL10 | |
| Mount Type | Surface | |
| Packaging | Aluminium bag | |
| Forward Voltage | 3.3V | |
| Maximum Power Dissipation | 35mW | |
| Viewing Angle | 140 ° | |
| LED Luminosity | 224 mcd | |
| Standards/Approvals | RoHS Compliant | |
| Dominant Wavelength | 537nm | |
| Series | CSL | |
| Lens Colour | Clear | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 10mA | ||
Package Type CSL10 | ||
Mount Type Surface | ||
Packaging Aluminium bag | ||
Forward Voltage 3.3V | ||
Maximum Power Dissipation 35mW | ||
Viewing Angle 140 ° | ||
LED Luminosity 224 mcd | ||
Standards/Approvals RoHS Compliant | ||
Dominant Wavelength 537nm | ||
Series CSL | ||
Lens Colour Clear | ||
Automotive Standard AEC-Q102 | ||
The ROHM automotive-grade molded green chip LED features a low-current emission design and complies with AEC-Q102 standards.
Featuring with lens InGaN
Source of light for display unit
Related links
- ROHM 3.3 V Blue LED CSL10 Surface CSL CSL1001BT1C
- ROHM 1.7 V Infrared LED CSL10 Surface CSL CSL1002RT1
- ROHM 3.3 V Green, Blue LED Through Hole SLA580x SLA580ENT3F
- Wurth Elektronik 3.3 V Green LED 1005 Surface WL-SMCC 150040GS73240
- Broadcom 3.3 V Green LED 1608 Surface ASCKCx00 ASCKCG00-NW5X5020302
- Wurth Elektronik 3.3 V Green LED 3216 Surface WL-SMRW 156120GS75000
- Wurth Elektronik 3.3 V Green LED 3210 Surface WL-SMSW 155124GS73200
- Wurth Elektronik 3.3 V Green LED 0603 Surface WL-SMCW 150060GS84000
