ROHM 3.3 V Green, Blue LED Through Hole SLA580x SLA580ENT3F

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€12.12

(exc. VAT)

€14.91

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 1,270 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€1.212€12.12-
50 - 90€1.16€11.604%
100 - 240€1.028€10.2815%
250 - 490€0.956€9.5621%
500 +€0.91€9.1024%

*price indicative

Packaging Options:
RS Stock No.:
255-7759
Mfr. Part No.:
SLA580ENT3F
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

LED

LED Colour

Green, Blue

Maximum Forward Current

20mA

Packaging

Bulk

Mount Type

Through Hole

Number of LEDs

1

Forward Voltage

3.3V

Maximum Power Dissipation

120mW

Lens Dimensions

5 mm

LED Luminosity

27000 mcd

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

527nm

Lens Colour

Colourless

Series

SLA580x

Automotive Standard

No

The ROHM Circular high-brightness LED lamp produces bluish-green color light. It is high-reliability LED lamp suitable for outdoor displays.

Viewing angle 2θ 1/2 : 10°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy