Vishay 3 V RGB Multicolour LEDs Surface Mount Surface VLMRGB6122 VLMRGB6122-B00-08
- RS Stock No.:
- 637-771
- Mfr. Part No.:
- VLMRGB6122-B00-08
- Manufacturer:
- Vishay
Subtotal (1 reel of 2000 units)*
€662.00
(exc. VAT)
€814.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.331 | €662.00 |
*price indicative
- RS Stock No.:
- 637-771
- Mfr. Part No.:
- VLMRGB6122-B00-08
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Multicolour LEDs | |
| LED Colour | Blue, Red, Green | |
| Maximum Forward Current | 50mA | |
| Package Type | Surface Mount | |
| Packaging | 2000 pcs/Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Maximum Power Dissipation | 137mW | |
| Forward Voltage | 3V | |
| Number of Pins | 6 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.5 x 2.8 x 1.4 mm | |
| Standards/Approvals | JEDEC J-STD-020, J-STD-033 | |
| Dominant Wavelength | 630nm | |
| Series | VLMRGB6122 | |
| Lens Colour | Red, Blue, Green | |
| Automotive Standard | AEC-Q102 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Multicolour LEDs | ||
LED Colour Blue, Red, Green | ||
Maximum Forward Current 50mA | ||
Package Type Surface Mount | ||
Packaging 2000 pcs/Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Maximum Power Dissipation 137mW | ||
Forward Voltage 3V | ||
Number of Pins 6 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.5 x 2.8 x 1.4 mm | ||
Standards/Approvals JEDEC J-STD-020, J-STD-033 | ||
Dominant Wavelength 630nm | ||
Series VLMRGB6122 | ||
Lens Colour Red, Blue, Green | ||
Automotive Standard AEC-Q102 | ||
- COO (Country of Origin):
- CN
The Vishay Multi SMD LED RGB is a high-brightness tricolor LED designed for RGB displays and ambient lighting. It features a 6-pin PLCC6 SMD package with a 120-degree emission characteristic, allowing individual driving of each chip through separate anodes and cathodes per color, even in serial circuits, ensuring seamless color mixing. It offers high reliability within a temperature range from -40 to 110 degrees Celsius, utilizing blue-light-stable package materials for durability.
Corrosion robustness class is B1
Qualified according to JEDEC moisture sensitivity level 3
Compatible to IR reflow soldering
Related links
- Vishay 3 V Blue Green Multicolour LEDs Surface Mount Surface VLMRGB6122
- ams OSRAM 3.8 V Blue Red, White LED 5050 Surface Mount GW J9LHS2.4M
- Wurth Elektronik 5 V Multicolour LEDs 0808 Surface WL-ICLED 1312020030000
- Intelligent Horticultural Solutions IHR-OX12- 2F3H3NW4D-SC221-W2. OSLON LED Array 12-LEDs Blue Green, White LED
- Intelligent LED Solutions IHH-OG04-HYRE-SC221-WIR200. OSLON Square 4+ PowerStar LED Array 4-LEDs Deep Blue Green,
- Wurth Elektronik 3 V Red Multicolour LEDs 3535 Surface WL-SMDC 150353HS74500
- Vishay 3.4 V Blue LED Surface Mount Surface VLDB1232 VLDB1232R-08
- Lite-On 3.8 V Blue, Red LED 1513 Surface Mount LTST-C195TBJRKT
