RND 2 V Red LED T-1 3/4 (5 mm) Through Hole RND RND 135-00168
- RS Stock No.:
- 697-315
- Mfr. Part No.:
- RND 135-00168
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 697-315
- Mfr. Part No.:
- RND 135-00168
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 100mA | |
| Package Type | T-1 3/4 (5 mm) | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 60mW | |
| Forward Voltage | 2V | |
| Number of Pins | 2 | |
| Viewing Angle | 15 ° | |
| Lens Dimensions | 5 x 8.65 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 624nm | |
| Series | RND | |
| Select all | ||
|---|---|---|
Brand RND | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 100mA | ||
Package Type T-1 3/4 (5 mm) | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 60mW | ||
Forward Voltage 2V | ||
Number of Pins 2 | ||
Viewing Angle 15 ° | ||
Lens Dimensions 5 x 8.65 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 624nm | ||
Series RND | ||
- COO (Country of Origin):
- CN
The RND Red LED is engineered for exceptional performance and versatility across multiple applications. Offering low power consumption and general-purpose leads, this LED stands out with its high efficiency and robustness. Perfectly suited for use in telecommunications, computing, circuit boards, and various status indicators, it provides a reliable output that meets modern electronic demands. Additionally, with a peak emission wavelength of 632 nm and a dominant wavelength of 624 nm, this LED ensures vibrant colour representation, making it ideal for commercial use.
Suitable for a diverse range of applications, enhancing versatility
Vibrant colour output enhances visual appeal in various products
Flexible operating temperature range accommodates diverse environments
Minimal reverse current protects against potential circuit damage
Related links
- RND 2 V Red LED T-1 3/4 (5 mm) Through Hole RND RND 135-00125
- RND 2 V Red LED T-1 3/4 (5 mm) Through Hole RND RND 135-00136
- RND 2 V Red LED T-1 3/4 (5 mm) Through Hole RND RND 135-00170
- RND 2 V Green, Yellow LED T-1 3/4 (5 mm) Through Hole RND RND 135-00122
- RND 3.6 V Blue LED T-1 3/4 (5 mm) Through Hole RND RND 135-00178
- RND 3.4 V White LED T-1 3/4 (5 mm) Through Hole RND RND 135-00220
- RND 2.4 V Orange, Yellow LED T-1 3/4 (5 mm) Through Hole RND RND 135-00132
- RND 3.2 V Green LED T-1 3/4 (5 mm) Through Hole RND RND 135-00177
