RND 2 V Red LED T-1 3/4 (5 mm) Through Hole RND RND 135-00136
- RS Stock No.:
- 697-310
- Mfr. Part No.:
- RND 135-00136
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 697-310
- Mfr. Part No.:
- RND 135-00136
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | T-1 3/4 (5 mm) | |
| Maximum Forward Current | 100mA | |
| Mount Type | Through Hole | |
| Forward Voltage | 2V | |
| Maximum Power Dissipation | 65mW | |
| Number of Pins | 2 | |
| Viewing Angle | 20 ° | |
| Lens Dimensions | 5 x 8.65 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 640nm | |
| Standards/Approvals | RoHS | |
| Series | RND | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type LED | ||
LED Colour Red | ||
Package Type T-1 3/4 (5 mm) | ||
Maximum Forward Current 100mA | ||
Mount Type Through Hole | ||
Forward Voltage 2V | ||
Maximum Power Dissipation 65mW | ||
Number of Pins 2 | ||
Viewing Angle 20 ° | ||
Lens Dimensions 5 x 8.65 mm | ||
Lens Shape Round | ||
Dominant Wavelength 640nm | ||
Standards/Approvals RoHS | ||
Series RND | ||
- COO (Country of Origin):
- CN
The RND LED is designed to meet the demanding requirements of various applications. This exceptional LED delivers impressive luminous intensity while maintaining low power consumption, making it ideal for commercial and residential uses alike. With its robust construction, the device is engineered to withstand a broad operating temperature range, ensuring consistent performance in any environment.
Durable construction provides reliability and longevity
Wide operating temperature range caters to diverse environmental conditions
Ideal for status indicators and commercial uses
Related links
- RND 2 V Red LED T-1 3/4 (5 mm) Through Hole RND RND 135-00125
- RND 2 V Red LED T-1 3/4 (5 mm) Through Hole RND RND 135-00168
- RND 2 V Red LED T-1 3/4 (5 mm) Through Hole RND RND 135-00170
- RND 2 V Green, Yellow LED T-1 3/4 (5 mm) Through Hole RND RND 135-00122
- RND 3.6 V Blue LED T-1 3/4 (5 mm) Through Hole RND RND 135-00178
- RND 3.4 V White LED T-1 3/4 (5 mm) Through Hole RND RND 135-00220
- RND 3.2 V Green LED T-1 3/4 (5 mm) Through Hole RND RND 135-00177
- RND 2.4 V Orange, Yellow LED T-1 3/4 (5 mm) Through Hole RND RND 135-00132
