RND 2 V Red LED T-1 3/4 (5 mm) Through Hole RND RND 135-00125
- RS Stock No.:
- 697-284
- Mfr. Part No.:
- RND 135-00125
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 697-284
- Mfr. Part No.:
- RND 135-00125
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | T-1 3/4 (5 mm) | |
| Maximum Forward Current | 100mA | |
| Mount Type | Through Hole | |
| Forward Voltage | 2V | |
| Maximum Power Dissipation | 60mW | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| Lens Dimensions | 5 x 8.65 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 624nm | |
| Standards/Approvals | RoHS | |
| Series | RND | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type LED | ||
LED Colour Red | ||
Package Type T-1 3/4 (5 mm) | ||
Maximum Forward Current 100mA | ||
Mount Type Through Hole | ||
Forward Voltage 2V | ||
Maximum Power Dissipation 60mW | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
Lens Dimensions 5 x 8.65 mm | ||
Lens Shape Round | ||
Dominant Wavelength 624nm | ||
Standards/Approvals RoHS | ||
Series RND | ||
- COO (Country of Origin):
- CN
The RND LED offered Schweiz AG stands out as a remarkable solution for diverse lighting needs, embodying both efficiency and durability. With a robust construction designed for a myriad of applications from telephone systems to circuit boards this LED provides low power consumption and high luminous intensity, ensuring reliable performance even in challenging conditions. Its super bright red light is further enhanced by a diffusion lens that optimises visibility, making it an ideal choice for status indicators and commercial use.
Diffused lens enhances visibility and light distribution
Peak forward current capability supports innovative lighting designs
Exceptional luminous intensity for superior illumination
Durable construction meets the rigours of extended use
Related links
- RND 2 V Red LED T-1 3/4 (5 mm) Through Hole RND RND 135-00168
- RND 2 V Red LED T-1 3/4 (5 mm) Through Hole RND RND 135-00136
- RND 2 V Red LED T-1 3/4 (5 mm) Through Hole RND RND 135-00170
- RND 2 V Green, Yellow LED T-1 3/4 (5 mm) Through Hole RND RND 135-00122
- RND 3.6 V Blue LED T-1 3/4 (5 mm) Through Hole RND RND 135-00178
- RND 3.4 V White LED T-1 3/4 (5 mm) Through Hole RND RND 135-00220
- RND 2.4 V Orange, Yellow LED T-1 3/4 (5 mm) Through Hole RND RND 135-00132
- RND 3.2 V Green LED T-1 3/4 (5 mm) Through Hole RND RND 135-00177
