RND 3.6 V Blue LED T-1 3/4 (5 mm) Through Hole RND RND 135-00178
- RS Stock No.:
- 697-332
- Mfr. Part No.:
- RND 135-00178
- Manufacturer:
- RND
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 697-332
- Mfr. Part No.:
- RND 135-00178
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| LED Colour | Blue | |
| Product Type | LED | |
| Package Type | T-1 3/4 (5 mm) | |
| Maximum Forward Current | 100mA | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 90mW | |
| Forward Voltage | 3.6V | |
| Number of Pins | 2 | |
| Viewing Angle | 15 ° | |
| Lens Dimensions | 5 x 8.65 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 470nm | |
| Series | RND | |
| Select all | ||
|---|---|---|
Brand RND | ||
LED Colour Blue | ||
Product Type LED | ||
Package Type T-1 3/4 (5 mm) | ||
Maximum Forward Current 100mA | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 90mW | ||
Forward Voltage 3.6V | ||
Number of Pins 2 | ||
Viewing Angle 15 ° | ||
Lens Dimensions 5 x 8.65 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 470nm | ||
Series RND | ||
- COO (Country of Origin):
- CN
The RND LED Schweiz AG epitomises versatility and efficiency, making it an Ideal choice for a wide range of applications. With a low power consumption design, it is perfect for use in devices such as telephones and computers, ensuring light without compromising on energy efficiency. The robust construction guarantees reliability and durability, making it suitable for commercial settings as well as everyday uses like status indicators.
Features a Peak forward current capability for bright output
Capable of operating across a broad temperature range, enhancing usability
Utilises Advanced luminous intensity technology for superior visibility
Incorporates a Compact size without compromising on performance
Related links
- RND 2 V Red LED T-1 3/4 (5 mm) Through Hole RND RND 135-00125
- RND 2 V Red LED T-1 3/4 (5 mm) Through Hole RND RND 135-00170
- RND 3.4 V White LED T-1 3/4 (5 mm) Through Hole RND RND 135-00220
- RND 2 V Red LED T-1 3/4 (5 mm) Through Hole RND RND 135-00168
- RND 2 V Red LED T-1 3/4 (5 mm) Through Hole RND RND 135-00136
- RND 2 V Green, Yellow LED T-1 3/4 (5 mm) Through Hole RND RND 135-00122
- RND 2.4 V Orange, Yellow LED T-1 3/4 (5 mm) Through Hole RND RND 135-00132
- RND 3.2 V Green LED T-1 3/4 (5 mm) Through Hole RND RND 135-00177
