VCC 3.15 V White LED 3216 Surface VAOL-S12WR4 VAOL-S12WR4

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
137-1226
Mfr. Part No.:
VAOL-S12WR4
Manufacturer:
VCC
Find similar products by selecting one or more attributes.
Select all

Brand

VCC

Product Type

LED

LED Colour

White

Package Type

3216

Maximum Forward Current

100mA

Mount Type

Surface

Packaging

Tape & Reel

Forward Voltage

3.15V

Maximum Power Dissipation

110mW

Viewing Angle

140 °

Lens Dimensions

3.2 x 1.5 x 1.1 mm

LED Luminosity

112 mcd

Lens Shape

Rectangular

Standards/Approvals

RoHS

Lens Finish

Diffused

Lens Colour

Yellow

Series

VAOL-S12WR4

Automotive Standard

No

COO (Country of Origin):
TW

VAOL Series SMT LEDs


A selection of surface mount LED solutions from VCCs extensive line of LEDs products. The VAOL series is compatible with infrared and vapour phase reflow solder process. These LEDs are available in various sizes and have a wide choice of LED emitting colours to suit your Optoelectronics applications.

Visible Light LEDs, VCC


Standards

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy