ROHM1.9 V Red LED SML-S1 SMD, SML-S13UTT68
- RS Stock No.:
- 161-2810
- Mfr. Part No.:
- SML-S13UTT68
- Manufacturer:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-2810
- Mfr. Part No.:
- SML-S13UTT68
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Red | |
| Package Type | SML-S1 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 1.9 V | |
| Luminous Intensity | 700 mcd | |
| Number of Pins | 2 | |
| Lens Shape | Dome | |
| Dominant Wavelength | 625 nm | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Forward Current | 20mA | |
| Dimensions | 3.2 x 1.6 x 1.58mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Red | ||
Package Type SML-S1 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 1.9 V | ||
Luminous Intensity 700 mcd | ||
Number of Pins 2 | ||
Lens Shape Dome | ||
Dominant Wavelength 625 nm | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Forward Current 20mA | ||
Dimensions 3.2 x 1.6 x 1.58mm | ||
ROHM's chip LED lineup consists of standard type,top-view type, side-view type and reverse-mount type.
Reverse mount available type
Molded type with lens
Automatic mount and reflow
Applications:Coin Processing Machines
Air-conditioner
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Fingerprint Authentication Device
Related links
- ROHM2 V Yellow LED SML-S1 SMD, SML-S13YTT68
- ROHM1.8 V Red LED SML-P11 SMD, SML-P11VTT86R
- ROHM 2 V Green LED SML-S1 SML-S13PTT68
- ROHM 3.2 V Blue LED SML-S1 Surface SMLS14BNTT68
- ROHM 2 V Red LED SML-D12 Surface EXCELED SML-D12L8WT86
- ROHM 1.8 V Red LED SML-P11 Surface SML SML-P11VTT86R
- ROHM2.5 V Red LED 2012 (0805) SMD, SML-210LTT86
- ROHM2 V Red LED 1608 (0603) SMD, SML-512UWT86
