Lite-On 3.15 V White LED 0603 Surface LTW-C191DS5

Subtotal (1 reel of 3000 units)*

€243.00

(exc. VAT)

€300.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.081€243.00

*price indicative

RS Stock No.:
168-9512
Mfr. Part No.:
LTW-C191DS5
Manufacturer:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

Product Type

LED

LED Colour

White

Maximum Forward Current

100mA

Package Type

0603

Mount Type

Surface

Packaging

Tape & Reel

Number of LEDs

1

Maximum Power Dissipation

72mW

Forward Voltage

3.15V

Number of Pins

2

Viewing Angle

130 °

LED Luminosity

180 mcd

Lens Dimensions

1.6 x 0.8 x 0.55 mm

Lens Shape

Rectangular

Standards/Approvals

RoHS

Lens Colour

Yellow

Lens Finish

Non-Diffused

Automotive Standard

No

COO (Country of Origin):
TH

Lite-On 0603 Package Chip LEDs


This range of LEDs, from Lite-On, are in the standard 0603 rectangular package. They are flat-top Chip LEDs which are compatible with automatic placement equipment. There are a variety of colour options available and they come with a clear lens type.

Features of the 0603 Chip LEDs:

- Standard 0603 package

- Viewing Angle: 130°

- Variety of colours

Visible Light LEDs, Lite-On


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy