ams OSRAM 3.4 V Blue LED SMT Surface DURIS S5 GD PSLM31.14-RNSJ-25-1
- RS Stock No.:
- 173-6422
- Mfr. Part No.:
- GD PSLM31.14-RNSJ-25-1
- Manufacturer:
- ams OSRAM
Get a bulk buy discount
Add 125 more to save €0.87
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€8.70
(exc. VAT)
€10.70
(inc. VAT)
Temporarily out of stock
- 3,825 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | €0.348 | €8.70 | - |
| 125 - 225 | €0.341 | €8.53 | €0.87 |
| 250 - 600 | €0.335 | €8.38 | €3.25 |
| 625 - 1225 | €0.328 | €8.20 | €12.50 |
| 1250 + | €0.235 | €5.88 | €141.25 |
*price indicative
- RS Stock No.:
- 173-6422
- Mfr. Part No.:
- GD PSLM31.14-RNSJ-25-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Blue | |
| Product Type | LED | |
| Package Type | SMT | |
| Maximum Forward Current | 200mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 3.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3 x 3 x 0.6 mm | |
| Lens Shape | Square | |
| Standards/Approvals | IEC 62471:2008 | |
| Dominant Wavelength | 461nm | |
| Lens Colour | White | |
| Series | DURIS S5 | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Blue | ||
Product Type LED | ||
Package Type SMT | ||
Maximum Forward Current 200mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 3.4V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3 x 3 x 0.6 mm | ||
Lens Shape Square | ||
Standards/Approvals IEC 62471:2008 | ||
Dominant Wavelength 461nm | ||
Lens Colour White | ||
Series DURIS S5 | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Osram Opto Semiconductors is unveiling the prototype of the Oslon Pure 1010 at this years Light+Building in Frankfurt. Sized at 1 mm x 1mm, the LED is destined to be used in spotlights for retail lighting where exceptionally compact LEDs with high light output are needed to bathe articles on display in a particularly attractive light. The scalability of the chip scale package (CSP) LED gives customers outstanding flexibility in putting together their individual lighting solutions.
Package: white SMT package, colorless clear
resin
Viewing angle at 50 % IV: 120°
Color: 617 nm ( amber )
Luminous Flux: typ. 19 lm
Luminous efficacy: typ. 90 lm/W
Applications
Architectural lighting
Smart lighting
Cove lighting
Related links
- ams OSRAM 3.4 V Blue LED SMT Surface DURIS S5 GD PSLM31.14-RNSJ-25-1
- ams OSRAM 6.8 V Blue LED SMT Surface DURIS S5 GD PSLR31.13-1U3U-25-1
- ams OSRAM 3.4 V Blue LED PLCC 4 Surface Power TOPLED Lens LB E63C-U2V2-35
- ams OSRAM 3.4 V Blue LED PLCC 4 Surface Power TOPLED LB E6SG-T1U2-35-Z
- ams OSRAM 3.2 V Green LED SMT Surface DURIS S5 GT PSLM31.13-HPHR-45-1
- ams OSRAM 3.2 V White LED SMT Surface DURIS S5 GW PSLM32.UL-JSJU-NC-1
- ams OSRAM 6.8 V Red LED SMT Surface DURIS S5 GR PSLR31.13-GTHP-R1R2-1
- ams OSRAM 3.1 V Blue LED SMT Ceramic Surface GD CSSRML.14 GD CSSRML.14-U9V2-24-1-350-R33
