Wurth Elektronik 2.4 V Yellow LED 1005 Surface WL-SMCC 150040YS73240
- RS Stock No.:
- 176-6185
- Mfr. Part No.:
- 150040YS73240
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€11.90
(exc. VAT)
€14.65
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | €0.238 | €11.90 |
| 250 - 450 | €0.221 | €11.05 |
| 500 - 1200 | €0.214 | €10.70 |
| 1250 - 2450 | €0.207 | €10.35 |
| 2500 + | €0.201 | €10.05 |
*price indicative
- RS Stock No.:
- 176-6185
- Mfr. Part No.:
- 150040YS73240
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Maximum Forward Current | 30mA | |
| Package Type | 1005 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 72mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 1 x 0.5 x 0.4 mm | |
| LED Luminosity | 70 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 590nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | WL-SMCC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type LED | ||
LED Colour Yellow | ||
Maximum Forward Current 30mA | ||
Package Type 1005 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 72mW | ||
Forward Voltage 2.4V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 1 x 0.5 x 0.4 mm | ||
LED Luminosity 70 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 590nm | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series WL-SMCC | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Characteristics
Compatible to IR reflow soldering
Miniaturized color effects
Size 0402
Super thin Chip LED of 0.4 mm with exceptional brightness
Industry standard footprint
Waterclear lens
High reliability
Size 0603
Industrial platform – 1.6 x 0.8 mm
Ultra thin 0.2 mm
PCB based
Temperature Tj = 115°C / 125°C
Applications
Front panel backlighting
Navigation and LCD backlighting
Size 0402
Cellphone display
Display for industrial control systems
Traffic display
Size 0603
Office Automation
Home appliances
Industrial equipment
Industrial switches and button backlighting
Dashboards
Entertainment consoles
Small pixel indoor signs
Related links
- Wurth Elektronik 2.4 V Yellow LED 1005 Surface WL-SMCC 150040YS73240
- Wurth Elektronik 2.4 V Yellow LED 1005 Surface WL-SMCC 150040YS73220
- Wurth Elektronik 2.4 V Amber LED 1005 Surface WL-SMCC 150040AS73220
- Wurth Elektronik 2.4 V Red LED 1005 Surface WL-SMCC 150040RS73220
- Wurth Elektronik 2.4 V Yellow LED 0603 Surface WL-SMCC 150060YS73220
- Wurth Elektronik 3.3 V Blue LED 1005 Surface WL-SMCC 150040BS73240
- Wurth Elektronik 3.9 V Blue LED 1005 Surface WL-SMCC 150040BS73220
- Wurth Elektronik 3.3 V Green LED 1005 Surface WL-SMCC 150040GS73240
