Broadcom 3.2 V Blue LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-HB75-UVBDD

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
178-1588
Mfr. Part No.:
HLMP-HB75-UVBDD
Manufacturer:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

LED

LED Colour

Blue

Package Type

5 mm (T-1 3/4)

Maximum Forward Current

100mA

Packaging

Ammo

Mount Type

Through Hole

Forward Voltage

3.2V

Maximum Power Dissipation

114mW

Number of Pins

2

Viewing Angle

40 x 100 °

LED Luminosity

1.2 cd

Lens Dimensions

5 x 7 mm

Lens Shape

Oval

Dominant Wavelength

470nm

Standards/Approvals

RoHS

Lens Colour

Blue

Series

HLMP

Lens Finish

Tinted, Diffused

Automotive Standard

No

Avago HLMP-Hx74/75 Series LEDs


The HLMP-HG74/75, HLMP-HM74/75 and HLMP-HB74/75 families, from Avago Technologies, are T-1 3/4 (5mm) standard oval LEDs. The HLMP-Hx74/75 series are precision optical performance LEDs designed for full colour/video and passenger information sign applications. Their oval shaped radiation pattern and high luminous intensity are ideal for outdoor applications which require a wide field of view alongside readability in sunlight. The packages are made from an epoxy which contains a UV inhibitor to reduce the effects of long term exposure to direct sunlight.

Suitable applications for the HLMP-Hx74/75 LEDs include full colour sign applications.

Features of the HLMP-Hx74/75:

- Well defined spatial radiation pattern

- High brightness materials

- Red, green and blue colour options

- Moisture resistant

- Tinted and diffused

- Viewing angle: 40° x 100 °

Visible Light LEDs, Avago Technologies


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy