Broadcom 3.2 V Blue LED 3 mm (T-1) Through Hole HLMP HLMP-KB45-A0000
- RS Stock No.:
- 178-1592
- Mfr. Part No.:
- HLMP-KB45-A0000
- Manufacturer:
- Broadcom
Subtotal (1 reel of 2000 units)*
€706.00
(exc. VAT)
€868.00
(inc. VAT)
In Stock
- Plus 6,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.353 | €706.00 |
*price indicative
- RS Stock No.:
- 178-1592
- Mfr. Part No.:
- HLMP-KB45-A0000
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colour | Blue | |
| Product Type | LED | |
| Maximum Forward Current | 70mA | |
| Package Type | 3 mm (T-1) | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Forward Voltage | 3.2V | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| LED Luminosity | 40 mcd | |
| Lens Dimensions | 3 x 4.7 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 470nm | |
| Standards/Approvals | RoHS | |
| Series | HLMP | |
| Lens Colour | Clear | |
| Lens Finish | Non-Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colour Blue | ||
Product Type LED | ||
Maximum Forward Current 70mA | ||
Package Type 3 mm (T-1) | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Forward Voltage 3.2V | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
LED Luminosity 40 mcd | ||
Lens Dimensions 3 x 4.7 mm | ||
Lens Shape Round | ||
Dominant Wavelength 470nm | ||
Standards/Approvals RoHS | ||
Series HLMP | ||
Lens Colour Clear | ||
Lens Finish Non-Diffused | ||
Automotive Standard No | ||
Avago HLMP-DB25 and HLMP-KB45 Series LEDs
The HLMP-DB25 and HLMP-KB45 series, from Avago Technologies, are blue LED lamps in the standard 3mm and 5mm packages. They are made using clear and non diffused optics.
The HLMP-DB25 and HLMP-KB45 series are ideal for use as indicators for general purpose lighting. Other suitable applications include status indicators, small message panels and running and decorative lights for commercial use.
Features of the HLMP-DB25 and HLMP-KB45 LEDs:
- HLMP-DB25: T-1 3/4 (5mm) package
- HLMP-KB45: T-1 (3mm) package
- General purpose leads
- Reliable and rugged
- Binned for colour and intensity
Visible Light LEDs, Avago Technologies
Related links
- Broadcom 3.2 V Blue LED 3 mm (T-1) Through Hole HLMP HLMP-KB45-A0000
- Broadcom 3.2 V Blue LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-AB65-TW0DD
- Broadcom 3.2 V Blue LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-CB3A-UV0DD
- Broadcom 3.2 V Blue LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-CB1B-XY0DD
- Broadcom 3.2 V Blue LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-HB75-UVBDD
- Broadcom 3.2 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-CM3B-Z10DD
- Broadcom 3.2 V Green LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-CM3A-Z10DD
- Broadcom 3.2 V Cyan LED 5 mm (T-1 3/4) Through Hole HLMP HLMP-CE34-Y1CDD
