Seoul Semiconductor 3.25 V Blue LED 1414 Surface Z-Power S1CH-3535450003-00000000-00001
- RS Stock No.:
- 180-6193
- Mfr. Part No.:
- S1CH-3535450003-00000000-00001
- Manufacturer:
- Seoul Semiconductor
Subtotal (1 pack of 10 units)*
€5.28
(exc. VAT)
€6.49
(inc. VAT)
Last RS stock
- Final 1,880 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.528 | €5.28 |
*price indicative
- RS Stock No.:
- 180-6193
- Mfr. Part No.:
- S1CH-3535450003-00000000-00001
- Manufacturer:
- Seoul Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seoul Semiconductor | |
| LED Colour | Blue | |
| Product Type | LED | |
| Maximum Forward Current | 1.2A | |
| Package Type | 1414 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 3.25V | |
| Number of Pins | 3 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.5 x 3.5 x 1.93 mm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 463nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | White | |
| Lens Finish | Clear | |
| Series | Z-Power | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Seoul Semiconductor | ||
LED Colour Blue | ||
Product Type LED | ||
Maximum Forward Current 1.2A | ||
Package Type 1414 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 3.25V | ||
Number of Pins 3 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.5 x 3.5 x 1.93 mm | ||
Lens Shape Dome | ||
Dominant Wavelength 463nm | ||
Standards/Approvals RoHS | ||
Lens Colour White | ||
Lens Finish Clear | ||
Series Z-Power | ||
Automotive Standard No | ||
Seoul Semiconductor LED
The Seoul semiconductor 3.25V, blue LED is designed for high flux output applications with high current operation capability. It incorporates state of the art SMD design and low thermal resistant material. The Z Power LED is an ideal light source for directional Lighting applications such as spotlights, various outdoor applications and high-performance torches.
Features and Benefits
• Super high flux output and high luminance
• Designed for high current operation
• SMT solderable
• Lead free product
Applications
• Architectural lighting
• Decorative or pathway or lighting
• General torch
• Horticulture
• Projector light source
• Remote or solar or powered lighting
• Task lighting
• Traffic signals
Related links
- Seoul Semiconductor 3.25 V Blue LED 1414 Surface Z-Power S1CH-3535450003-00000000-00001
- Seoul Semiconductor 3.75 V Purple LED 1414 Surface Z-Power S1CH-3535400003-00000000-00001
- Seoul Semiconductor 2.5 V Red LED 1414 Surface Z-Power S1CH-3535660003-00000000-00001
- Seoul Semiconductor White LED S1S0-3030309503-0000003S-00001
- Seoul Semiconductor White LED S1S0-3030509503-0000003S-00001
- Seoul Semiconductor 3.2 V White LED Surface 3030 S1S0-3030279503-0000003S-00001
- Intelligent LED Solutions 3.25 V Blue LED Screw OSLON Signal ILQ-SG01-SICB-SC221-WIR200.
- Cree 3.25 V Blue LED Surface Mount Surface Mount XEG XEGACY-H0-0000-000-000000S5001
