ROHM 2.9 V White LED 0603 Surface SMLD12x SMLD12WBN1W1
- RS Stock No.:
- 182-6302
- Mfr. Part No.:
- SMLD12WBN1W1
- Manufacturer:
- ROHM
Subtotal (1 pack of 30 units)*
€9.30
(exc. VAT)
€11.40
(inc. VAT)
Last RS stock
- Plus 270 unit(s) shipping from 23 November 2026
- Final 180 unit(s) shipping from 27 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 30 + | €0.31 | €9.30 |
*price indicative
- RS Stock No.:
- 182-6302
- Mfr. Part No.:
- SMLD12WBN1W1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 20mA | |
| Package Type | 0603 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 1 | |
| Maximum Power Dissipation | 66mW | |
| Forward Voltage | 2.9V | |
| LED Luminosity | 120 mcd | |
| Lens Dimensions | 1.6 x 0.8 x 0.55 mm | |
| Standards/Approvals | RoHS | |
| Series | SMLD12x | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 20mA | ||
Package Type 0603 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 1 | ||
Maximum Power Dissipation 66mW | ||
Forward Voltage 2.9V | ||
LED Luminosity 120 mcd | ||
Lens Dimensions 1.6 x 0.8 x 0.55 mm | ||
Standards/Approvals RoHS | ||
Series SMLD12x | ||
Lens Colour Clear | ||
Automotive Standard No | ||
SMLD12WBN1W has a long life and the residual luminous rate exceeds 90% even after 1000 hours (under Ta=85 °C,IF=20mA).
Long life exceeding 90% residual luminous rate even after 1,000hrs (Ta=85 °C,IF=20mA)
1608 (0603) size small package
Related links
- ROHM 2.9 V White LED 0603 Surface SMLD12x SMLD12WBN1W1
- ROHM 2.9 V White LED 0603 Surface CSL1104WBx CSL1104WBBW1
- ROHM 2.9 V White LED 0603 Surface CSL1104WBx CSL1104WBCW1
- ROHM 2.9 V White LED 0603 Surface CSL1104WBx CSL1104WBAW1
- ROHM 2.9 V White LED 0603 Surface CSL1104WBx CSL1104WBDW1
- ROHM 2.9 V White LED 0603 Surface CSL11 CSL1101WBDW1
- ROHM 2.9 V White LED 0603 Surface SML-E SMLEN3WBC8W1
- ROHM 2.9 V White LED 0603 Surface CSL11 CSL1101WBCW1
