ams OSRAM 2.65 V Blue LED Ceramic package Surface LCB CRBP.01-KXLX-3B6B-Y474
- RS Stock No.:
- 257-7713
- Mfr. Part No.:
- LCB CRBP.01-KXLX-3B6B-Y474
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 257-7713
- Mfr. Part No.:
- LCB CRBP.01-KXLX-3B6B-Y474
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Blue | |
| Product Type | LED | |
| Package Type | Ceramic package | |
| Maximum Forward Current | 30mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.65V | |
| Lens Shape | Dome | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Blue | ||
Product Type LED | ||
Package Type Ceramic package | ||
Maximum Forward Current 30mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.65V | ||
Lens Shape Dome | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ams OSRAM OSLON signal combines a compact form factor with high efficiency and electrically insulated thermal pad. The square package matches the optical centre with the mechanical centre. This provides easy clustering flexibility and high packing density for a maximum flux density. The color bins are defined for best fit to most signalling norms.
This comes with SMD ceramic package with silicone lens
Chip technology is made of UX 3
Typically radiation is 120°
Color is Cx is equal to 0.16 & Cy is equal to 0.12 acc. to CIE 1931 that is converted blue
Corrosion robustness is class 3B
Bipolar, back t
Related links
- ams OSRAM 2.65 V Blue LED Ceramic package Surface LCB CRBP.01-KXLX-3B6B-Y474
- ams OSRAM 2.65 V Green LED Ceramic package Surface OSLON Signal LT CRBP.01-KZLZ-36-Q525
- ams OSRAM 2.9 V Blue LED Ceramic package Surface OSLON Signal LB CRBP.01-HYKX-7B-Y474
- ams OSRAM 2.9 V Blue LED Ceramic package Surface OSLON Signal LB CRBP.01-GXHY-26-Y474
- ams OSRAM 2.85 V Green LED Ceramic package Surface OSLON Signal LV CRBP.01-KXLY-AD-Q525
- ams OSRAM 2.8 V Blue LED Ceramic package Through Hole LZ1-00B202-0000
- ams OSRAM 2.9 V White LED SMD Ceramic Surface OSLON Signal LUW CRBP.01-LYMY-G4J4-Y474
- ams OSRAM 2.4 V Red LED Ceramic package Surface DURIS S5 GR PSLM31.23-FTGP-46-1
