ams OSRAM 2.7 V Green LED Ceramic package Surface OSLON SSL 80 GT CS8PM1.13-LSLU-26-1

Subtotal (1 pack of 10 units)*

€10.72

(exc. VAT)

€13.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18,620 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€1.072€10.72

*price indicative

Packaging Options:
RS Stock No.:
224-9942
Mfr. Part No.:
GT CS8PM1.13-LSLU-26-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

Green

Product Type

LED

Maximum Forward Current

1A

Package Type

Ceramic package

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.7V

Number of Pins

2

Viewing Angle

80 °

Lens Dimensions

2.7 x 2.21 mm

LED Luminous Flux

148 lm

Lens Shape

Dome

Dominant Wavelength

528nm

Standards/Approvals

RoHS

Series

OSLON SSL 80

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

The OSRAM Opto Semiconductors green LED has well known superior robustness, high reliability, long lifetime, low thermal resistance. It is SMT ceramic package with silicone lens. It has applications in architecture, medical illumination, photo therapy. It has 8 kV ESD according to ANSI/ESDA/JEDEC JS-001.

Typically it has 120° radiation

It has operating temperature from -40 °C to 125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy