Broadcom 2.4 V Amber LED Surface Mount Surface ALMD ALMD-EL3D-WY002
- RS Stock No.:
- 230-5331
- Mfr. Part No.:
- ALMD-EL3D-WY002
- Manufacturer:
- Broadcom
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
€625.00
(exc. VAT)
€769.00
(inc. VAT)
Temporarily out of stock
- 7,000 unit(s) shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | €0.625 | €625.00 |
| 2000 + | €0.605 | €605.00 |
*price indicative
- RS Stock No.:
- 230-5331
- Mfr. Part No.:
- ALMD-EL3D-WY002
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | LED | |
| LED Colour | Amber | |
| Package Type | Surface Mount | |
| Maximum Forward Current | 50mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 120mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| LED Luminosity | 12000 mcd | |
| Lens Dimensions | 4.2 x 4.2 mm | |
| Lens Shape | Dome | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 590nm | |
| Lens Colour | Amber | |
| Lens Finish | Non-Diffused, Tinted | |
| Series | ALMD | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type LED | ||
LED Colour Amber | ||
Package Type Surface Mount | ||
Maximum Forward Current 50mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 120mW | ||
Forward Voltage 2.4V | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
LED Luminosity 12000 mcd | ||
Lens Dimensions 4.2 x 4.2 mm | ||
Lens Shape Dome | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 590nm | ||
Lens Colour Amber | ||
Lens Finish Non-Diffused, Tinted | ||
Series ALMD | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Broadcom ALMD Series LED, 12000mcd LED Luminosity, 590nm Dominant Wavelength - ALMD-EL3D-WY002
This LED is a surface-mount amber indicator designed for Compact lighting and signalling applications where a focused beam and controlled drive conditions are required. It operates at a low forward voltage and is supplied in reel packaging to support automated placement in high-volume assembly environments.
Features and Benefits:
• 2.4V forward voltage enables low-voltage system integration
• 12000mcd luminous output provides strong point-source visibility
• 50mA maximum drive current allows high-intensity operation
• 120mW maximum power dissipation limits thermal stress
• 30° viewing angle concentrates light for targeted indication
• 12000mcd luminous output provides strong point-source visibility
• 50mA maximum drive current allows high-intensity operation
• 120mW maximum power dissipation limits thermal stress
• 30° viewing angle concentrates light for targeted indication
Applications
• Suitable for status indicators on control panels
• Ideal for handheld instrument front‑panels
• Used with automated pick-and-place assembly lines
• Can be used for directional signalling in equipment
• Ideal for handheld instrument front‑panels
• Used with automated pick-and-place assembly lines
• Can be used for directional signalling in equipment
What lens characteristics affect colour appearance?
The lens is tinted and non-diffused which preserves saturated amber emission and reduces scattering.
How is the component supplied for production workflows?
It is packaged on tape and reel to facilitate automated component placement during assembly.
What mounting style is required on a PCB?
The device is intended for surface mounting and requires appropriate SMD pad footprints.
What environmental or regulatory attribute is specified?
It meets RoHS requirements restricting certain hazardous substances.
Related links
- Broadcom 2.4 V Amber LED Surface Mount Surface ALMD ALMD-EL3D-WY002
- Broadcom 2.4 V Red LED Surface Mount Surface ALMD ALMD-EG3D-WY002
- Broadcom 2.1 V Amber LED Surface Mount Surface ALMD ALMD-LL37-XZ002
- Broadcom 2.4 V Red LED Surface Mount Surface ALMD ALMD-LG37-XZ002
- Broadcom 2.4 V Amber LED 0402 Surface HSM HSMA-C280
- Broadcom 2.1 V Amber LED Surface Mount Surface ASMT-Jx3x ASMT-JA30-ARS01
- Broadcom 2.4 V Amber, Red LED 0603 Surface Chip LED HSMF-C162
- Wurth Elektronik 2.4 V Amber LED Chip LED Surface 150060AS75003
