ams OSRAM 3.5 V White LED SMD Ceramic Surface KW CSLPM1.TG KW CSLPM1.TG-8N7P-EBVF46FCBB46-15B5
- RS Stock No.:
- 238-1471
- Mfr. Part No.:
- KW CSLPM1.TG-8N7P-EBVF46FCBB46-15B5
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-1471
- Mfr. Part No.:
- KW CSLPM1.TG-8N7P-EBVF46FCBB46-15B5
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | White | |
| Package Type | SMD Ceramic | |
| Maximum Forward Current | 5A | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 1.59 x 1.25 mm | |
| LED Luminous Flux | 400 → 630 lm | |
| Standards/Approvals | RoHS | |
| Series | KW CSLPM1.TG | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour White | ||
Package Type SMD Ceramic | ||
Maximum Forward Current 5A | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 3.5V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 1.59 x 1.25 mm | ||
LED Luminous Flux 400 → 630 lm | ||
Standards/Approvals RoHS | ||
Series KW CSLPM1.TG | ||
Automotive Standard No | ||
The OSRAM Opto Semiconductors OSRAM OSTAR® projection compact light source with isolated heat sink for improved heat dissipation and high current chip technology for increased light output. It can be used in applications such as stage lighting.
Package white molded SMD ceramic package
Chip technology UX:3
Typical radiation 120° (Lambertian emitter)
Colour white
Corrosion robustness Class 3A
ESD 8 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
Related links
- ams OSRAM 3.5 V White LED SMD Ceramic Surface KW CSLPM1.TG KW CSLPM1.TG-8N7P-EBVF46FCBB46-15B5
- ams OSRAM 3.5 V White LED SMD Epoxy Surface P2720 KW DMLN32.SB-7H6K-H5S7-MU-15B5
- ams OSRAM 3.5 V Green LED SMD Ceramic Surface OSTAR Projection KP CSLNM1.F1
- ams OSRAM 3.5 V Blue LED SMD Ceramic Surface OSTAR Projection KB CSLNM1.14-4V7A-46-0
- ams OSRAM 3.5 V White High Power LED SMT Surface KW DSLP31.CE KW DSLP31.CE-JXJZ-EBVFFCBB46-W6A6
- ams OSRAM 6.55 V White LED SMD Epoxy Surface OSLON Black Flat KW H2L531.TE -6P5Q-EBVF46FCBB46-1
- ams OSRAM 2.9 V White LED SMD Ceramic Surface OSLON Signal LUW CRBP.01-LYMY-G4J4-Y474
- ams OSRAM 2.9 V White LED SMD Ceramic Surface GW CSSRM3.HW GW CSSRM3.HW-VNAQ-H1H2-1-700-R33
