Bivar 3.7 V RGB LED 0807 Surface SM0807 SM0807RGB
- RS Stock No.:
- 245-7353
- Mfr. Part No.:
- SM0807RGB
- Manufacturer:
- Bivar
Subtotal (1 pack of 10 units)*
€4.95
(exc. VAT)
€6.09
(inc. VAT)
Last RS stock
- Final 2,730 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.495 | €4.95 |
*price indicative
- RS Stock No.:
- 245-7353
- Mfr. Part No.:
- SM0807RGB
- Manufacturer:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| LED Colour | RGB | |
| Product Type | LED | |
| Package Type | 0807 | |
| Maximum Forward Current | 100mA | |
| Packaging | Tape and Reel | |
| Mount Type | Surface | |
| Number of LEDs | 3 | |
| Maximum Power Dissipation | 34mW | |
| Forward Voltage | 3.7V | |
| Viewing Angle | 120 ° | |
| Standards/Approvals | RoHS Compliant | |
| Series | SM0807 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
LED Colour RGB | ||
Product Type LED | ||
Package Type 0807 | ||
Maximum Forward Current 100mA | ||
Packaging Tape and Reel | ||
Mount Type Surface | ||
Number of LEDs 3 | ||
Maximum Power Dissipation 34mW | ||
Forward Voltage 3.7V | ||
Viewing Angle 120 ° | ||
Standards/Approvals RoHS Compliant | ||
Series SM0807 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Bivar Surface Mount RGB LED is offered in an industry standard package with high luminous intensity and wide viewing angles. The miniature package is Ideal for reduced space applications such as general indication and backlighting. Low power consumpti
Industry Standard 0807 Package
RoHS Compliant
Three Chips in One Package
Water Clear Lens
Wide Viewing Angle
Ideal for Status Indication and Backlighting
Related links
- Bivar 3.7 V RGB LED 0807 Surface SM0807 SM0807RGB
- Everlight 3.7 V RGB LED Surface 23-23B/R6GHBHC-A01/2A
- Bivar 4.2 V RGB LED 1204 Surface SM1204RGB SM1204RGB
- Bivar 2.6 V RGB LED 3225 Surface SMTL4-RGY SM1210RGB
- Bivar 2.4 V RGB LED 0605 Surface SMTL4-RGY SM0605RGB
- Bivar 4.5 V RGB LED PLCC 4 Surface SMTL4-SRGB
- Bivar 4.4 V RGB LED Super Flux Through Hole Orca R R50RGB-F-0160
- Bivar 4.4 V RGB LED Super Flux Through Hole Orca R R50RGB-5-0080
