ROHM 3.9 V White LED SMLK-28 Surface PSML2 SMLK28WBNCW1
- RS Stock No.:
- 265-5433
- Mfr. Part No.:
- SMLK28WBNCW1
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 265-5433
- Mfr. Part No.:
- SMLK28WBNCW1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | White | |
| Product Type | LED | |
| Package Type | SMLK-28 | |
| Maximum Forward Current | 20mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 3.9V | |
| Maximum Power Dissipation | 50mW | |
| Lens Shape | Square | |
| Standards/Approvals | No | |
| Dominant Wavelength | 640nm | |
| Series | PSML2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour White | ||
Product Type LED | ||
Package Type SMLK-28 | ||
Maximum Forward Current 20mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 3.9V | ||
Maximum Power Dissipation 50mW | ||
Lens Shape Square | ||
Standards/Approvals No | ||
Dominant Wavelength 640nm | ||
Series PSML2 | ||
Automotive Standard No | ||
The ROHM LEDs chip line-up consists of a standard type of top-view type, side-view type having an reverse-mounting type with a following applications of home appliance, industrial equipment, healthcare, etc.
Source of light for display unit
It can be used for home appliance, industrial equipment, healthcare, amusement, pc, data storage
Related links
- ROHM 3.9 V White LED SMLK-28 Surface PSML2 SMLK28WBNCW1
- ROHM White LED SMLK-18 Surface SML522 SMLK18WBNCW1
- ROHM 3.9 V Green LED SMLS14 Surface SML SMLS14ENTT68
- Cree LED 3.9 V White LED Surface XLamp XR-E XREWHT-L1-0000-00C02
- ROHM 2.9 V White LED 0603 Surface CSL1104WBx CSL1104WBDW1
- ROHM 2.9 V White LED 0603 Surface CSL1104WBx CSL1104WBBW1
- ROHM 2.9 V White LED 0603 Surface SMLD12x SMLD12WBN1W1
- ROHM 3.2 V White LED Surface CSL1103WBAW1
