LedEngin Inc11.4 V Red LED SMD, LZ4-00R200
- RS Stock No.:
- 829-0860
- Mfr. Part No.:
- LZ4-00R200
- Manufacturer:
- LedEngin Inc
Stock information currently inaccessible
- RS Stock No.:
- 829-0860
- Mfr. Part No.:
- LZ4-00R200
- Manufacturer:
- LedEngin Inc
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LedEngin Inc | |
| LED Colours | Red | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 4 | |
| Forward Voltage | 11.4 V | |
| Number of Pins | 8 | |
| Viewing Angle | 95 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 670 nm | |
| Lens Colour | Clear | |
| Dimensions | 7 x 7 x 4.2mm | |
| Select all | ||
|---|---|---|
Brand LedEngin Inc | ||
LED Colours Red | ||
Mounting Type Surface Mount | ||
Number of LEDs 4 | ||
Forward Voltage 11.4 V | ||
Number of Pins 8 | ||
Viewing Angle 95 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 670 nm | ||
Lens Colour Clear | ||
Dimensions 7 x 7 x 4.2mm | ||
- COO (Country of Origin):
- US
Related links
- LedEngin Inc2.6 V Red LED SMD, LZ1-00R200
- LedEngin Inc2.5 V Red LED SMD, LZ1-00R300
- Lumileds2.4 V Red LED SMD, LUXEON Rebel LXML-PF01
- Vishay 2.6 V Red LED SMD Surface VLMR235 VLMR235T2V1-GS08
- ams OSRAM2.05 V Red LED SMD, Mini TOPLED LS M67F-S2U2-1
- Vishay 2.7 V Red LED SMD Surface Power VLDR1235G-08
- ams OSRAM2 V Red LED SMD, SIDELED LS A67F-U1AA-1
- ams OSRAM1.8 V Red LED SMD, PointLED LS P47K-J1K2-1
