Radium Cover for use with LED Strip, 17.3mm Width, Clip Fixing, 2 m
- RS Stock No.:
- 707-289
- Mfr. Part No.:
- FXZA4549
- Manufacturer:
- Radium
Image representative of range
Subtotal (1 unit)*
€59.48
(exc. VAT)
€73.16
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.48 |
*price indicative
- RS Stock No.:
- 707-289
- Mfr. Part No.:
- FXZA4549
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| For Use With | LED Strip | |
| Product Type | Cover | |
| Sub Type | Profile | |
| Width | 17.3mm | |
| Fixing Method | Clip | |
| Standards/Approvals | IEC | |
| Length | 2m | |
| Series | SMALL U FLAT | |
| Select all | ||
|---|---|---|
Brand Radium | ||
For Use With LED Strip | ||
Product Type Cover | ||
Sub Type Profile | ||
Width 17.3mm | ||
Fixing Method Clip | ||
Standards/Approvals IEC | ||
Length 2m | ||
Series SMALL U FLAT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Radium Aluminium profile designed for optimal LED strip integration. This versatile product not only provides effective cooling for the LED strips but also adds an aesthetic touch with its dark cover and sleek flat design. Measuring 2 metres in length and 17.3 mm in width, it serves both functionality and style, suitable for various applications. The robust construction ensures durability while enabling a straightforward installation process. Whether for commercial or residential use, this profile effectively combines protection and performance, ensuring that your lighting solutions are both efficient and visually appealing.
Constructed from black aluminium for a sleek and modern finish
Offers superior heat dissipation, extending the life of LED strips
Designed to fit perfectly with various LED strip sizes
Enhances aesthetic appeal with its flat design and dark cover
Includes easy installation features for quick and efficient setup
Compatible with a range of similar products, offering versatility in design
Dimensions of 2 m in length and 17.3 mm in width provide ample coverage
Facilitates optimal protection for LED strips against damage and outdoor elements
Related links
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 1 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
