Radium Cover for use with LED Strip, 25mm Width, Clip Fixing, 2 m
- RS Stock No.:
- 707-300
- Mfr. Part No.:
- FXZA4559
- Manufacturer:
- Radium
Image representative of range
Subtotal (1 unit)*
€53.26
(exc. VAT)
€65.51
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.26 |
*price indicative
- RS Stock No.:
- 707-300
- Mfr. Part No.:
- FXZA4559
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Product Type | Cover | |
| For Use With | LED Strip | |
| Sub Type | Profile | |
| Width | 25mm | |
| Fixing Method | Clip | |
| Length | 2m | |
| Standards/Approvals | IEC | |
| Series | SMALL WING F | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Product Type Cover | ||
For Use With LED Strip | ||
Sub Type Profile | ||
Width 25mm | ||
Fixing Method Clip | ||
Length 2m | ||
Standards/Approvals IEC | ||
Series SMALL WING F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Radium SET SMALL WING F 25/13 BLACK 2M is an expertly crafted black aluminium profile designed to enhance LED strip lighting installations. This versatile product features a sleek, matte cover that not only provides optimal protection and cooling for your LED strips but also offers straightforward mounting possibilities. With a length of 2 metres and a width of 25 mm, it is Ideal for various applications, ranging from residential to commercial settings. Its robust construction ensures longevity, while its elegant design complements modern aesthetics, making it a practical choice for anyone looking to elevate their lighting solution.
Crafted from Durable black aluminium for long-lasting performance
Includes a matte cover for enhanced cooling and protection of LED strips
Length of 2 metres provides ample coverage for diverse lighting needs
Width of 25 mm ensures compatibility with various LED strips and fixtures
Innovative design allows for effortless installation with multiple mounting options
Ideal for both residential and commercial use, adding a touch of sophistication
Lightweight at 450 g, making it easy to transport and install
Complies with DIN and IEC technical construction standards for reliability
Related links
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 1 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
