Radium Cover for use with LED Strip, 25mm Width, Clip Fixing, 2 m
- RS Stock No.:
- 707-302
- Mfr. Part No.:
- FXZA4561
- Manufacturer:
- Radium
Image representative of range
Subtotal (1 unit)*
€53.26
(exc. VAT)
€65.51
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.26 |
*price indicative
- RS Stock No.:
- 707-302
- Mfr. Part No.:
- FXZA4561
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Product Type | Cover | |
| For Use With | LED Strip | |
| Sub Type | Profile | |
| Width | 25mm | |
| Fixing Method | Clip | |
| Length | 2m | |
| Standards/Approvals | IEC | |
| Series | SMALL WING F | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Product Type Cover | ||
For Use With LED Strip | ||
Sub Type Profile | ||
Width 25mm | ||
Fixing Method Clip | ||
Length 2m | ||
Standards/Approvals IEC | ||
Series SMALL WING F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Radium Aluminium profile designed for exceptional cooling and optimal protection of LED strips. This product combines durability with a sleek matte white finish, making it a perfect addition to any lighting setup. The profile's thoughtful design offers various mounting possibilities, ensuring an easy installation process. With a length of 2 metres and a width of 25 mm, it accommodates LED strips perfectly while providing a sophisticated aesthetic to your interior spaces. Ideal for both residential and commercial applications, this product guarantees longevity and reliable performance, allowing users to enhance their lighting solutions effortlessly.
Durable aluminium construction ensures longevity and reliability
Matte white finish provides an elegant look for modern interiors
Designed for effective cooling and protection of LED strips
Length of 2 metres allows for flexible installation in various spaces
Width of 25 mm accommodates standard LED strips perfectly
Offers multiple mounting options for user convenience
Lightweight design facilitates easy handling and installation
Compatible with various similar products for expanded functionality
Related links
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 1 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
