Schneider Electric Stainless Steel 2 Gang Cover
- RS Stock No.:
- 130-492
- Mfr. Part No.:
- MTN4020-3646
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€63.19
(exc. VAT)
€77.72
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.19 |
*price indicative
- RS Stock No.:
- 130-492
- Mfr. Part No.:
- MTN4020-3646
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover | |
| Colour | Stainless Steel | |
| Material | Polycarbonate | |
| Number of Gangs | 2 | |
| Height | 10mm | |
| Width | 158mm | |
| Series | System M | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover | ||
Colour Stainless Steel | ||
Material Polycarbonate | ||
Number of Gangs 2 | ||
Height 10mm | ||
Width 158mm | ||
Series System M | ||
- COO (Country of Origin):
- DK
The Schneider Electric stylish cover frame is part of the Merten System M range, featuring a sleek stainless steel design with a matte finish. Suitable for both horizontal and vertical mounting, this 2-gang cover frame is ideal for small commercial and residential spaces. The product offers IP20 degree of protection, ensuring durability and reliability for various applications.
Sleek and modern design with stainless steel material and matte finish
IP20 degree of protection for durability
Ideal for small commercial and residential spaces
Part of the Merten System M range for aesthetic appeal
Related links
- Schneider Electric Stainless Steel 1 Gang Cover
- Schneider Electric Black 2 Gang Light Switch Cover
- Schneider Electric Brown 2 Gang Light Switch Cover
- Schneider Electric Nickel 2 Gang Light Switch Cover
- Schneider Electric Yellow 2 Gang Light Switch Cover
- Schneider Electric Anthracite 2 Gang Cover
- Schneider Electric White 2 Gang Cover
- Schneider Electric Polar White 2 Gang Cover
