Siemens Anthracite 1 Gang Frame
- RS Stock No.:
- 167-654
- Mfr. Part No.:
- 5TG1328-0AC
- Manufacturer:
- Siemens
Subtotal (1 pack of 2 units)*
€7.64
(exc. VAT)
€9.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €7.64 | €3.82 |
*price indicative
- RS Stock No.:
- 167-654
- Mfr. Part No.:
- 5TG1328-0AC
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Frame | |
| Colour | Anthracite | |
| Material | Thermoplastic | |
| Number of Gangs | 1 | |
| Height | 68mm | |
| Width | 68mm | |
| Depth | 11mm | |
| Series | DELTA style | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Frame | ||
Colour Anthracite | ||
Material Thermoplastic | ||
Number of Gangs 1 | ||
Height 68mm | ||
Width 68mm | ||
Depth 11mm | ||
Series DELTA style | ||
- COO (Country of Origin):
- ES
The Siemens Intermediate Frame features a sophisticated flush design, complemented by a robust thermoplastic construction that ensures a height of 68 mm, a width of 68 mm, and a depth of 11 mm, making it ideal for compact installations. The painted surface adds an attractive finish, while the IP20 protection class guarantees a level of safety suitable for various environments. This product stands out with its halogen free feature, reinforcing its commitment to safety and environmental considerations.
Durable thermoplastic for longevity
Painted surface for a premium finish
Halogen free for safety and sustainability
Lightweight for easy installation
