Black 4 Gang Light Switch Cover
- RS Stock No.:
- 656-571
- Mfr. Part No.:
- S940708
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€7.54
(exc. VAT)
€9.27
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.54 |
*price indicative
- RS Stock No.:
- 656-571
- Mfr. Part No.:
- S940708
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Colour | Black | |
| Number of Gangs | 4 | |
| Height | 8.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Colour Black | ||
Number of Gangs 4 | ||
Height 8.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
plaque 1 poste blc
The Schneider Electric Odace Style Gang Cover Plate is a sleek finishing frame designed for flush-mounted installations. Its glossy surface and minimalist design make it suitable for modern interiors. Made from plastic, it ensures long-lasting durability and resistance to discoloration. This cover plate is also resistant to a wide range of chemicals, making it ideal for use in demanding environments.
IK04 and IP41 protection
UV resistant
REACH and RoHS compliant
UV resistant
REACH and RoHS compliant
Related links
- Schneider Electric Black 4 Gang Light Switch Cover
- Schneider Electric 4 Gang Light Switch Cover
- Schneider Electric White 4 Gang Light Switch Cover
- Schneider Electric Grey 4 Gang Light Switch Cover
- MK Electric Grey 4 Gang Light Switch Cover
- MK Electric White 4 Gang Light Switch Cover
- ABB Black 1 Gang Light Switch Cover
- Black 2 Gang Light Switch Cover
