Schneider Electric Grey Rocker, Mureva Styl
- RS Stock No.:
- 357-717
- Mfr. Part No.:
- MUR34029
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€24.26
(exc. VAT)
€29.84
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €24.26 |
*price indicative
- RS Stock No.:
- 357-717
- Mfr. Part No.:
- MUR34029
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Type | Rocker | |
| Product Type | Rocker Switch | |
| IP Rating | IP55 | |
| Current Rating | 10A | |
| Mount Type | Flush, Surface | |
| Colour | Grey | |
| Material | Brass | |
| Series | Mureva Styl | |
| Voltage | 250V | |
| Range | Mureva | |
| Screwed/Screwless | Screwed | |
| Finish | Grey | |
| Standards/Approvals | EN 60669-1, CHINA RoHS, EU RoHS, REACH | |
| Depth | 40mm | |
| Height | 71mm | |
| Width | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Type Rocker | ||
Product Type Rocker Switch | ||
IP Rating IP55 | ||
Current Rating 10A | ||
Mount Type Flush, Surface | ||
Colour Grey | ||
Material Brass | ||
Series Mureva Styl | ||
Voltage 250V | ||
Range Mureva | ||
Screwed/Screwless Screwed | ||
Finish Grey | ||
Standards/Approvals EN 60669-1, CHINA RoHS, EU RoHS, REACH | ||
Depth 40mm | ||
Height 71mm | ||
Width 71mm | ||
- COO (Country of Origin):
- PL
The Schneider Electric Push-Button features a single rocker and comes in a grey colour (RAL 7016), offering a modern and professional appearance. Presented as a mechanism, it includes all necessary components for installation. Utilizing electromechanical technology, the device ensures reliable and efficient performance. It is designed for both flush and surface mounting, providing flexibility for various installation options. The actuator is a rocker, allowing for smooth and intuitive control in a wide range of applications.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric Grey Rocker, Mureva Styl
- Schneider Electric Grey Mureva Styl
- Schneider Electric Grey Mureva Styl
- Schneider Electric Grey Rocker New Unica
- Schneider Electric White Rocker, Mureva Styl
- Schneider Electric White Mureva Styl
- Schneider Electric White Mureva Styl
- Schneider Electric Grey Rocker, D-Life
