Schneider Electric White, S520, Repacked
- RS Stock No.:
- 865-571
- Mfr. Part No.:
- S520806W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€5.55
(exc. VAT)
€6.83
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.55 |
*price indicative
- RS Stock No.:
- 865-571
- Mfr. Part No.:
- S520806W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover | |
| Colour | White | |
| Material | Thermoplastic ABS Uv Stabilised | |
| Series | S520 | |
| Product Condition | Repacked | |
| Height | 85mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover | ||
Colour White | ||
Material Thermoplastic ABS Uv Stabilised | ||
Series S520 | ||
Product Condition Repacked | ||
Height 85mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Cover frame is designed for versatile installation, allowing for horizontal or vertical orientation to suit various architectural needs.
Constructed from thermoplastic ABS-UV stabilised material for enhanced durability
Supports a sleek and glossy finish to complement modern interiors
Designed for triple gang configurations, facilitating efficient space use
Ensures chemical resistance against common substances like alcohol and ammonia
1
21
38
59
