Schneider Electric Anthracite, 1 Gang, Ovalis
- RS Stock No.:
- 287-6117
- Mfr. Part No.:
- S340406
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€106.58
(exc. VAT)
€131.09
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.58 |
*price indicative
- RS Stock No.:
- 287-6117
- Mfr. Part No.:
- S340406
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Gangs | 1 | |
| IP Rating | IP20 | |
| Current Rating | 3A | |
| Colour | Anthracite | |
| Mount Type | Flush | |
| Terminal Type | Screw | |
| Material | ABS | |
| Series | Ovalis | |
| Voltage | 250V | |
| Screwed/Screwless | Screwed | |
| Finish | Gemalt | |
| Standards/Approvals | 2009/125/EC, 2006/95/EG, EN 60335-1, EN 60950-1, 2004/108/EG | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Number of Gangs 1 | ||
IP Rating IP20 | ||
Current Rating 3A | ||
Colour Anthracite | ||
Mount Type Flush | ||
Terminal Type Screw | ||
Material ABS | ||
Series Ovalis | ||
Voltage 250V | ||
Screwed/Screwless Screwed | ||
Finish Gemalt | ||
Standards/Approvals 2009/125/EC, 2006/95/EG, EN 60335-1, EN 60950-1, 2004/108/EG | ||
- COO (Country of Origin):
- CN
The Schneider Electric USB charger is a high-quality product designed to provide efficient charging solutions for various devices. With a sleek anthracite design and a power output of 65W, it is a reliable accessory for both indoor and commercial use.
65W PD3.0 USB-C charger for fast and efficient charging
Integrated USB type C connection with a maximum load current of 3A
Short-circuit protection for added safety
Robust construction with ABS, PBT, and PC materials for durability
Resistance to various chemical agents for long-lasting performance
Compact design with dimensions of 71mm x 71mm x 41.5mm for easy installation
Related links
- Schneider Electric Anthracite Ovalis
- Schneider Electric Anthracite Ovalis
- Schneider Electric Anthracite Ovalis
- Schneider Electric Anthracite Ovalis
- Schneider Electric Anthracite Unica
- Schneider Electric Anthracite 1 Gang Plug Socket Unica
- Schneider Electric Anthracite 1 Gang Cover Plate
- Schneider Electric Anthracite 1 Gang Cover
