Schneider Electric White, 2 Gang, Odace 2011
- RS Stock No.:
- 287-6155
- Mfr. Part No.:
- S520764
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-6155
- Mfr. Part No.:
- S520764
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 2 | |
| Product Type | Light Switch | |
| IP Rating | IP21D | |
| Mount Type | Flush | |
| Colour | White | |
| Series | Odace 2011 | |
| Standards/Approvals | LCIE: NF 603415BNF, EN 60670-1, 2006/95/EEC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 2 | ||
Product Type Light Switch | ||
IP Rating IP21D | ||
Mount Type Flush | ||
Colour White | ||
Series Odace 2011 | ||
Standards/Approvals LCIE: NF 603415BNF, EN 60670-1, 2006/95/EEC | ||
- COO (Country of Origin):
- ES
The Schneider Electric high-quality surface mounting box is designed for 2 gangs, providing a sleek and stylish solution for your electrical mechanisms. Made of durable thermoplastic ABS-UV stabilised material, this white mounting box offers a glossy finish and has dimensions of 156mm x 85mm x 37mm. With certifications for IK04 and IP21D protection ratings, this product ensures durability and safety for various applications.
Surface mounting box for 2 gangs mechanisms in a stylish design
Made of high-quality thermoplastic ABS-UV stabilised material for durability
Certified with IK04 and IP21D protection ratings for safety
Easy installation with fixing mode by screws
Related links
- Schneider Electric White Odace 2011
- Schneider Electric White 1 Gang, Odace 2011
- Schneider Electric White 1 Gang, Odace 2011
- Schneider Electric White 2 Gang, Odace 2011
- Schneider Electric White Odace 2011
- Schneider Electric White Odace 2011
- Schneider Electric White Odace 2011
- Schneider Electric White Dimmer Light Switch Odace 2011
