WAGO 890 Series Snap-in Male Lighting Connector Male Push-in, 4-Pole, 16A, 4-Way, IP40, IP20
- RS Stock No.:
- 221-031
- Mfr. Part No.:
- 890-754
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€173.32
(exc. VAT)
€213.18
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €173.32 | €3.466 |
*price indicative
- RS Stock No.:
- 221-031
- Mfr. Part No.:
- 890-754
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 4 | |
| Product Type | Lighting Connector | |
| Series | 890 | |
| Number of Ways | 4 | |
| Pitch | 4.4mm | |
| Connector Gender | Male | |
| Termination Type | Push-in | |
| Sub Type | Male Lighting Connector | |
| Mount Type | Snap-in | |
| Lighting Connector Current | 16A | |
| IP Rating | IP40, IP20 | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 4 | ||
Product Type Lighting Connector | ||
Series 890 | ||
Number of Ways 4 | ||
Pitch 4.4mm | ||
Connector Gender Male | ||
Termination Type Push-in | ||
Sub Type Male Lighting Connector | ||
Mount Type Snap-in | ||
Lighting Connector Current 16A | ||
IP Rating IP40, IP20 | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- PL
The Wago Snap-in Plug offers a compact solution for efficient electrical connections. Designed for diverse installations, including control cabinets and PCB environments, this 4 pole connector eliminates the need for cumbersome screw connections. Its innovative coding options significantly minimise installation errors while ensuring fast and reliable wiring. With robust push in CAGE CLAMP spring technology, this product is ideal for restricted spaces, ensuring ease of use without sacrificing quality or safety.
Exceptional retention force ensures a secure fit even in challenging environments
Compact dimensions make it suitable for installations with limited space
Meets stringent electrical installation standards for reliable performance
Versatile coding options distinguish between various circuit configurations
Rated for use in a wide range of temperatures ensuring functionality in diverse conditions
Compliant with RoHS regulations promoting environmentally friendly practices
Related links
- WAGO 890 Series Snap-in Male Lighting Connector Male Push-in 16A IP40, IP20
- WAGO 890 Series Plug-in Male Lighting Connector Male Push-in 16A IP40, IP20
- WAGO 890 Series Snap-in Male Lighting Connector Male Push-in 16A IP40, IP20
- WAGO 890 Series Snap-in Male Lighting Connector Male Push-in 16A IP40, IP20
- WAGO 890 Series Plug-in Male Lighting Connector Male 16A IP40, IP20
- WAGO 890 Series Snap-in Male Lighting Connector Male Cage Clamp 16A IP40, IP20
- WAGO 890 Series Plug-in Connector Female 16A IP40, IP20
- WAGO 890 Series Cable Connector Female Pluggable 16A IP40, IP20
