WAGO 890 Series Plug-in Male Lighting Connector Male Push-in, 2-Pole, 16A, 2-Way, IP20, IP40
- RS Stock No.:
- 221-145
- Mfr. Part No.:
- 890-272
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€101.81
(exc. VAT)
€125.23
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €101.81 | €2.036 |
*price indicative
- RS Stock No.:
- 221-145
- Mfr. Part No.:
- 890-272
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 2 | |
| Series | 890 | |
| Pitch | 4.4mm | |
| Number of Ways | 2 | |
| Connector Gender | Male | |
| Sub Type | Male Lighting Connector | |
| Termination Type | Push-in | |
| Mount Type | Plug-in | |
| Voltage | 600V | |
| Lighting Connector Current | 16A | |
| IP Rating | IP20, IP40 | |
| Contact Gender | Male | |
| Wire Size | 0.25mm², 1.5mm² | |
| Cable Length | 1m | |
| Standards/Approvals | No | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 2 | ||
Series 890 | ||
Pitch 4.4mm | ||
Number of Ways 2 | ||
Connector Gender Male | ||
Sub Type Male Lighting Connector | ||
Termination Type Push-in | ||
Mount Type Plug-in | ||
Voltage 600V | ||
Lighting Connector Current 16A | ||
IP Rating IP20, IP40 | ||
Contact Gender Male | ||
Wire Size 0.25mm², 1.5mm² | ||
Cable Length 1m | ||
Standards/Approvals No | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- PL
The Wago Male Plug embodies superior design and functionality, catering to the intricate demands of modern electrical installations. Engineered for rapid and reliable connections, it boasts a streamlined form factor that enhances space efficiency while maintaining robust operational standards. The innovative push in CAGE CLAMP technology allows for simplified, tool free installation, ensuring that your connections are not only secure but also easy to manage. The coding mechanisms and colour differentiation further ensure error free installations, making this connector ideal for diverse applications, from control cabinets to PCB connections.
Mechanical coding prevents mismatching and installation errors
Compact design optimises space in tight environments
Quick and easy termination for both solid and fine stranded conductors
Wide operating temperature range ensures reliability in various conditions
Robust materials guarantee longevity and provide excellent protection
Compatible with a variety of accessories for enhanced functionality
IP20 rating ensures safety in controlled environments
Related links
- WAGO 890 Series Plug-in Male Lighting Connector Male Push-in 16A IP20, IP40
- WAGO 890 Series Snap-in Male Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Plug-in Male Lighting Connector Male Push-in 16A IP20, IP40
- WAGO 890 Series Plug-in Male Lighting Connector Male Push-in 16A IP20, IP40
- WAGO 890 Series Plug-in Male Lighting Connector Male Push-in 16A IP20, IP40
- WAGO 890 Series Flush Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Plug-in Male Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Cable Lighting Connector Female Cage Clamp 16A IP20, IP40
