WAGO 770 Series Cable Lighting Connector Female Push-in, 3-Pole, 25A, 3-Way, IP20
- RS Stock No.:
- 271-0320
- Mfr. Part No.:
- 770-223/035-050
- Manufacturer:
- WAGO
Subtotal (1 pack of 2 units)*
€8.60
(exc. VAT)
€10.58
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €8.60 | €4.30 |
*price indicative
- RS Stock No.:
- 271-0320
- Mfr. Part No.:
- 770-223/035-050
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | 770 | |
| Number of Ways | 3 | |
| Pitch | 10mm | |
| Connector Gender | Female | |
| Colour | White | |
| Termination Type | Push-in | |
| Sub Type | Lighting Connector | |
| Mount Type | Cable | |
| Voltage | 250V | |
| IP Rating | IP20 | |
| Lighting Connector Current | 25A | |
| Contact Gender | Female | |
| Wire Size | 12AWG, 20AWG | |
| Standards/Approvals | UL 1977, UL 1059, IEC 61535, EN 61535 | |
| Number of Rows | 2 | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series 770 | ||
Number of Ways 3 | ||
Pitch 10mm | ||
Connector Gender Female | ||
Colour White | ||
Termination Type Push-in | ||
Sub Type Lighting Connector | ||
Mount Type Cable | ||
Voltage 250V | ||
IP Rating IP20 | ||
Lighting Connector Current 25A | ||
Contact Gender Female | ||
Wire Size 12AWG, 20AWG | ||
Standards/Approvals UL 1977, UL 1059, IEC 61535, EN 61535 | ||
Number of Rows 2 | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The WAGO Pluggable installation connectors provides the foundation for assembly of solid and fine stranded conductors. This pluggable installation connectors with spring pressure connection technology work entirely without screw connections. Provides protection against mismating.
Pre assembled versions
For any mains application
Ready for immediate use
Fast and secure installation
Related links
- WAGO 770 Series Cable Lighting Connector Female Push-in 25A IP20
- WAGO 770 Series Connector Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Lighting Connector Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Lighting Connector Female Push-in 25A IP20
- WAGO 770 Series Cable Lighting Connector Female Push-in 25A IP20
- WAGO 770 Series Cable Lighting Connector Male Push-in 25A IP20
- WAGO 770 Series Cable Lighting Connector Male Cage Clamp 25A IP20
- WAGO 770 Series Cable Lighting Connector Male Cage Clamp 25A IP20
