DiodesZetex 74LVC244AT20-13 8-Channel Buffer & Line Driver, 3 State, Inverting, 20-Pin TSSOP

Subtotal (1 reel of 2500 units)*

€422.50

(exc. VAT)

€520.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.169€422.50

*price indicative

RS Stock No.:
170-9000
Mfr. Part No.:
74LVC244AT20-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Buffer & Line Driver

Logic Family

74LVC

Logic Function

Buffer & Line Driver

IC Type

Buffer & Line Driver IC

Number of Channels

8

Input Type

CMOS

Output Type

3 State

Polarity

Inverting

Mount Type

Surface

Package Type

TSSOP

Minimum Supply Voltage

1.65V

Pin Count

20

Maximum High Level Output Current

-24mA

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

2.5ns

Maximum Low Level Output Current

24mA

Maximum Operating Temperature

150°C

Length

6.6mm

Height

1.2mm

Series

74LVC244A

Width

6.6mm

Standards/Approvals

No

Supply Current

40μA

Automotive Standard

No

COO (Country of Origin):
CN

74LVC Family, Diodes Inc


Low-Voltage CMOS logic

Single gate package

Operating Voltage: 1.65 to 5.5 V

Compatibility: Input LVTTL/TTL, Output LVCMOS

74LVC Family


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy