Maxim Integrated MAX13412EESA+ Line Transceiver, 3 State, 8-Pin SOIC
- RS Stock No.:
- 189-9575
- Mfr. Part No.:
- MAX13412EESA+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 189-9575
- Mfr. Part No.:
- MAX13412EESA+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Line Transceiver | |
| Output Type | 3 State | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Automotive Standard | No | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Logic Family | BiCMOS | |
| Logic Function | CMOS | |
| Maximum High Level Output Current | -1 mA | |
| Maximum Low Level Output Current | 1 mA | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Propagation Delay Time @ CL | 200 ns | |
| Maximum Supply Voltage | 28 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 6 V | |
| Mount Type | Surface | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Line Transceiver | ||
Output Type 3 State | ||
Pin Count 8 | ||
Package Type SOIC | ||
Automotive Standard No | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Logic Family BiCMOS | ||
Logic Function CMOS | ||
Maximum High Level Output Current -1 mA | ||
Maximum Low Level Output Current 1 mA | ||
Maximum Operating Temperature 85 °C | ||
Maximum Propagation Delay Time @ CL 200 ns | ||
Maximum Supply Voltage 28 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 6 V | ||
Mount Type Surface | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PH
RS-485 Single Transmitters/Receivers, 6V to 28V, Maxim Integrated
RS-485 Line Drivers and Receivers
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX3462ESA+ Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX487CSA+ Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX3485EESA+ Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX487EESA+ Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX13487EESA+ Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX13485EESA+ Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX3488AEGSA+ Line Transceiver 8-Pin SOIC
