Maxim Integrated MAX487CUA+ Line Transceiver, 3 State, 8-Pin μMAX

Subtotal (1 pack of 5 units)*

€8.75

(exc. VAT)

€10.75

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 255 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
5 +€1.75€8.75

*price indicative

Packaging Options:
RS Stock No.:
191-5020
Mfr. Part No.:
MAX487CUA+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Line Transceiver

Logic Family

CMOS

Logic Function

Driver & Receiver

IC Type

Line Transceiver IC

Input Type

Differential

Output Type

3 State

Mount Type

Surface

Package Type

μMAX

Pin Count

8

Minimum Supply Voltage

-8V

Maximum High Level Output Current

-4mA

Maximum Supply Voltage

12.5V

Minimum Operating Temperature

0°C

Maximum Low Level Output Current

4mA

Maximum Operating Temperature

70°C

Standards/Approvals

No

Series

MAX487

Height

1.1mm

Width

5.03mm

Length

3.1mm

Automotive Standard

No

Supply Current

400μA

The MAX481, MAX483, MAX485, MAX487–MAX491, and MAX1487 are low-power transceivers. Each part contains one driver and one receiver.

Low Power Consumption Minimizes Thermal Dissipation, Reducing System Cost

120μA to 500μA Quiescent Current

Shutdown Current of 0.1μA

Single 5V Supply Voltage

Slew-Rate-Limited Drivers (MAX483/MAX487/MAX488 and MAX489)

Up to 250kbps Data Rate

Unlimited Drivers: Up to 2.5Mbps Data Rate

Integrated Protection Enhances System Robustness

Short Circuit Current Limited Driver

Integrated Thermal Shutdown

Receiver Fail-Safe for Input Open Circuit

Guarantees Logic High

1/4 Unit Loading (MAX487/ MAX1487 only) Allows Up to 128 Devices on a Single Bus

48kΩ Receiver Input Resistance

Applications

Industrial-Control Local Area Networks

Level Translators

Low-Power RS-422 Transceivers

Low-Power Transceivers

Transceivers for EMI-Sensitive Applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy