Maxim Integrated Line Transceiver, 3 State, 8-Pin μMAX
- RS Stock No.:
- 191-3977
- Mfr. Part No.:
- MAX487CUA+
- Manufacturer:
- Maxim Integrated
Subtotal (1 tube of 50 units)*
€87.45
(exc. VAT)
€107.55
(inc. VAT)
Last RS stock
- Final 250 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | €1.749 | €87.45 |
*price indicative
- RS Stock No.:
- 191-3977
- Mfr. Part No.:
- MAX487CUA+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | Driver & Receiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Package Type | μMAX | |
| Pin Count | 8 | |
| Minimum Supply Voltage | -8V | |
| Maximum High Level Output Current | -4mA | |
| Maximum Supply Voltage | 12.5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Low Level Output Current | 4mA | |
| Maximum Operating Temperature | 70°C | |
| Length | 3.1mm | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Width | 5.03mm | |
| Series | MAX487 | |
| Automotive Standard | No | |
| Supply Current | 400μA | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function Driver & Receiver | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type 3 State | ||
Mount Type Surface | ||
Package Type μMAX | ||
Pin Count 8 | ||
Minimum Supply Voltage -8V | ||
Maximum High Level Output Current -4mA | ||
Maximum Supply Voltage 12.5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Low Level Output Current 4mA | ||
Maximum Operating Temperature 70°C | ||
Length 3.1mm | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Width 5.03mm | ||
Series MAX487 | ||
Automotive Standard No | ||
Supply Current 400μA | ||
The MAX481, MAX483, MAX485, MAX487–MAX491, and MAX1487 are low-power transceivers. Each part contains one driver and one receiver.
Low Power Consumption Minimizes Thermal Dissipation, Reducing System Cost
120μA to 500μA Quiescent Current
Shutdown Current of 0.1μA
Single 5V Supply Voltage
Slew-Rate-Limited Drivers (MAX483/MAX487/MAX488 and MAX489)
Up to 250kbps Data Rate
Unlimited Drivers: Up to 2.5Mbps Data Rate
Integrated Protection Enhances System Robustness
Short Circuit Current Limited Driver
Integrated Thermal Shutdown
Receiver Fail-Safe for Input Open Circuit
Guarantees Logic High
1/4 Unit Loading (MAX487/ MAX1487 only) Allows Up to 128 Devices on a Single Bus
48kΩ Receiver Input Resistance
Applications
Industrial-Control Local Area Networks
Level Translators
Low-Power RS-422 Transceivers
Low-Power Transceivers
Transceivers for EMI-Sensitive Applications
Related links
- Maxim Integrated Line Transceiver 8-Pin SOIC
- Maxim Integrated Line Transceiver 8-Pin SO-16
- Maxim Integrated MAX487CUA+ Line Transceiver 8-Pin μMAX
- Maxim Integrated Line Transceiver 14-Pin PDIP
- Maxim Integrated Line Transceiver 14-Pin TSSOP
- Maxim Integrated MAX3462ESA+ Line Transceiver 8-Pin SOIC
- Maxim Integrated MAX14787EGSA+ Line Transceiver 8-Pin SO-16
- Maxim Integrated MAX3485EPA+ Line Transceiver 8-Pin DIP
