Renesas Electronics ISL32455EIBZ Line Transceiver, Non-Inverting, Non-Inverting, 8-Pin SOIC
- RS Stock No.:
- 196-8628
- Mfr. Part No.:
- ISL32455EIBZ
- Manufacturer:
- Renesas Electronics
Subtotal (1 tube of 98 units)*
€404.15
(exc. VAT)
€497.15
(inc. VAT)
Temporarily out of stock
- Shipping from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 98 + | €4.124 | €404.15 |
*price indicative
- RS Stock No.:
- 196-8628
- Mfr. Part No.:
- ISL32455EIBZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | TTL, CMOS | |
| IC Type | Transceiver | |
| Input Type | Differential | |
| Output Type | Non-Inverting | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 300mV | |
| Maximum Supply Voltage | 7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 45ns | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.75mm | |
| Series | ISL32455E | |
| Standards/Approvals | No | |
| Width | 6.2mm | |
| Length | 5mm | |
| Automotive Standard | No | |
| Supply Current | 2.1mA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function TTL, CMOS | ||
IC Type Transceiver | ||
Input Type Differential | ||
Output Type Non-Inverting | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 300mV | ||
Maximum Supply Voltage 7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 45ns | ||
Maximum Operating Temperature 85°C | ||
Height 1.75mm | ||
Series ISL32455E | ||
Standards/Approvals No | ||
Width 6.2mm | ||
Length 5mm | ||
Automotive Standard No | ||
Supply Current 2.1mA | ||
The Renesas ISL3245 series are 3.3V to 5V powered, fault protected, extended Common-Mode Range (CMR) differential transceivers for balanced communication. These transceivers operate in environments with common-mode voltages up to ±20V (exceeds the RS-485 requirement), making this RS-485 family one of the most robust on the market.
Choice of RS-485 data rates is up to 20Mbps
Low quiescent supply current of 2.1mA
±15kV HBM ESD protection on RS-485 bus pins
Related links
- Renesas Electronics ISL32455EIBZ Line Transceiver Non-Inverting, 8-Pin SOIC
- Intersil ISL32458EIBZ-T7A Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics ISL8485EIBZ-T Line Transceiver 8-Pin SOIC
- Renesas Electronics ISL8490EIBZ-T Line Transceiver 8-Pin SOIC
- Renesas Electronics ISL8491EIBZ-T Line Transceiver 14-Pin SOIC
- Renesas Electronics ISL3155EIBZ 10-Channel Line Transceiver 8-Pin SOIC
- Renesas Electronics ISL3159EFBZ Line Transceiver 8-Pin SOIC
- Renesas Electronics ISL32472EIBZ-T7A Line Transceiver 8-Pin 8LD SOIC
