Renesas Electronics HIN202EIBNZ Line Transceiver, 3 State, Inverting, 16-Pin SOIC
- RS Stock No.:
- 236-7680
- Mfr. Part No.:
- HIN202EIBNZ
- Manufacturer:
- Renesas Electronics
Get a bulk buy discount
Add 240 more to save €18.48
View bulk pricing optionsSubtotal (1 tube of 48 units)*
€73.58
(exc. VAT)
€90.53
(inc. VAT)
In Stock
- 4,512 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 48 - 192 | €1.533 | €73.58 | - |
| 240 - 432 | €1.456 | €69.89 | €18.48 |
| 480 - 1152 | €1.349 | €64.75 | €88.32 |
| 1200 + | €1.288 | €61.82 | €294.00 |
*price indicative
- RS Stock No.:
- 236-7680
- Mfr. Part No.:
- HIN202EIBNZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Line Transceiver | |
| Input Type | TTL, CMOS | |
| Output Type | 3 State | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 10μs | |
| Maximum Operating Temperature | 85°C | |
| Series | HIN202E | |
| Standards/Approvals | No | |
| Width | 6.2mm | |
| Length | 10mm | |
| Height | 1.75mm | |
| Supply Current | 15mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Line Transceiver | ||
Input Type TTL, CMOS | ||
Output Type 3 State | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 16 | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 10μs | ||
Maximum Operating Temperature 85°C | ||
Series HIN202E | ||
Standards/Approvals No | ||
Width 6.2mm | ||
Length 10mm | ||
Height 1.75mm | ||
Supply Current 15mA | ||
Automotive Standard No | ||
The Renesas Electronics RS-232 transmitters/receivers Interface circuit meet all ElA high-speed RS-232E and V.28 specifications, and is particularly suited for those applications where +/-12V is not available. It has SOIC package type.
Requires Only Single +5V Power Supply
Onboard voltage doubler/inverter
Low power consumption
Related links
- Renesas Electronics HIN202EIBNZ Line Transceiver Inverting, 16-Pin SOIC
- Renesas Electronics HIN232ECPZ Line Transceiver Inverting, 16-Pin PDIP
- Renesas Electronics ICL3221EIAZ Line Transceiver Inverting, 16-Pin SSOP
- Renesas Electronics HIN202ECPZ Line Transceiver Inverting, 16-Pin PDIP
- Renesas Electronics ICL3232ECBZ Line Transceiver Non-Inverting, 16-Pin SOIC
- Renesas Electronics HIN202EIBNZ-T7A Line Transceiver Inverting, 16-Pin SOIC-16
- Renesas Electronics ICL3221EIVZ-T7A Line Transceiver Non-Inverting, 16-Pin TSSOP
- Renesas Electronics ICL3232EIV-16Z-T Line Transceiver Non-Inverting, 16-Pin TSSOP
