INA PAB30-PP-AS Bearing with 30 mm ID 47 mm OD 375000 N
- RS Stock No.:
- 172-1096
- Mfr. Part No.:
- PAB30-PP-AS
- Manufacturer:
- INA
Get a bulk buy discount
Add 5 more to save €18.35
View bulk pricing optionsSubtotal (1 unit)*
€91.57
(exc. VAT)
€112.63
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €91.57 | - |
| 5 - 9 | €87.90 | €18.35 |
| 10 + | €86.05 | €55.20 |
*price indicative
- RS Stock No.:
- 172-1096
- Mfr. Part No.:
- PAB30-PP-AS
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing | |
| Outside Diameter | 47mm | |
| Length | 68mm | |
| Inside Diameter | 30mm | |
| End Type | Sealed | |
| Closure Type | Closed | |
| Static Load Rating | 375kN | |
| Base to Bore Centerline | 23.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing | ||
Outside Diameter 47mm | ||
Length 68mm | ||
Inside Diameter 30mm | ||
End Type Sealed | ||
Closure Type Closed | ||
Static Load Rating 375kN | ||
Base to Bore Centerline 23.5mm | ||
Standards/Approvals No | ||
Linear bearings and linear bearing and housing units are available in the compact, light, heavy duty, machined and plain bearing range. The bearings can support high loads while having a relatively low mass and allow the construction of linear guidance systems with unlimited travel. Each series has quite specific characteristics that makes it particularly suitable for certain applications.
Linear bearings
Compensation of misalignment
Linear bearing and housing units
Simple location
Housing designs
Highly cost-effective
Sealing
Lubrication
Operating temperature
Operating limits
Suffixes
Permaglide plain bearing range
Linear plain bearings
Related links
- INA KSO30-PP Bearing with 30 mm ID 47 mm OD 5900 N 6000 N
- INA KS30-PP Bearing with 30 mm ID 47 mm OD 5900 N 6000 N
- INA KB30-PP Bearing with 30 mm ID 47 mm OD 3800 N 3600 N
- INA KBO30-PP-AS Bearing with 30 mm ID 47 mm OD 3700 N 3000 N
- INA KB30-PP-AS Bearing with 30 mm ID 47 mm OD 3800 N 3600 N
- INA KBS30-PP-AS Bearing with 30 mm ID 47 mm OD 3800 N 3600 N
- INA Stud Cam Follower KR47-PP-A 20mm ID, 47 mm OD
- INA Stud Cam Follower KR47-X-PP-A 20mm ID, 47 mm OD
