INA KB30-PP Bearing with 30 mm ID 47 mm OD 3800 N 3600 N
- RS Stock No.:
- 172-1222
- Mfr. Part No.:
- KB30-PP
- Manufacturer:
- INA
Subtotal (1 unit)*
€94.97
(exc. VAT)
€116.81
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.97 |
*price indicative
- RS Stock No.:
- 172-1222
- Mfr. Part No.:
- KB30-PP
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Bearing | |
| Length | 68mm | |
| End Type | Sealed | |
| Dynamic Load Rating | 3800N | |
| Closure Type | Closed | |
| Base to Bore Centerline | 23.5mm | |
| Static Load Rating | 3600N | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Bearing | ||
Length 68mm | ||
End Type Sealed | ||
Dynamic Load Rating 3800N | ||
Closure Type Closed | ||
Base to Bore Centerline 23.5mm | ||
Static Load Rating 3600N | ||
Standards/Approvals No | ||
Schaeffler Bearing, 30mm Inside Diameter, 47mm Outside Diameter - KB30-PP
This bearing is a durable linear ball bearing designed for precision applications. With a 30mm inside diameter and a 47mm outside diameter, it is suitable for a variety of mechanical systems. Its closed design ensures protection against contaminants, while its combined dynamic load rating of 3800 N and static load rating of 3600 N make it a reliable choice for demanding tasks in automation and industrial settings.
Features & Benefits
• With seals to prolong lifespan and maintain performance
• High load ratings suitable for heavy-duty applications
• Closed design prevents dirt and moisture ingress
• Ideal for linear motion systems needing precise movement
• Manufactured for durability and long-term reliability
• Compact size suitable for various engineering applications
Applications
• Used in automation systems for smooth operation
• Ideal for robotics in precise control environments
• Utilised in linear motion assemblies for mechanical devices
• Employed in manufacturing machinery to enhance efficiency
• Applicable in electrical and electronic equipment for stability
What advantages does the closed design offer in harsh environments?
The closed design effectively keeps contaminants such as dust and moisture away from the internal components. This ensures consistent performance and reduces maintenance requirements in demanding applications.
How does the dynamic load rating influence performance in usage?
A higher dynamic load rating signifies that the bearing can withstand greater forces during operation, reducing the risk of failure under load. This attribute enhances the safety and reliability of the equipment in which it is installed.
In what scenarios would using a bearing with seals be beneficial?
Using a bearing with seals is advantageous in environments where exposure to dirt or liquid is likely. The seals preserve lubrication while safeguarding the internal components, prolonging service life and reliability in challenging conditions.
Related links
- INA KB30-PP-AS Bearing with 30 mm ID 47 mm OD 3800 N 3600 N
- INA KB30 Bearing with 30 mm ID 47 mm OD 3800 N 3600 N
- INA KBS30-PP-AS Bearing with 30 mm ID 47 mm OD 3800 N 3600 N
- INA KS30-PP Bearing with 30 mm ID 47 mm OD 5900 N 6000 N
- INA KSO30-PP Bearing with 30 mm ID 47 mm OD 5900 N 6000 N
- INA KBO30-PP-AS Bearing with 30 mm ID 47 mm OD 3700 N 3000 N
- INA PAB30-PP-AS Bearing with 30 mm ID 47 mm OD 375000 N
- Ewellix Makers in Motion LBCR30 D-2LS Bearing with 30 mm ID 47 mm OD 5600 N 5700 N
