INA KBO30-PP-AS Bearing with 30 mm ID 47 mm OD 3700 N 3000 N

Subtotal (1 unit)*

€132.37

(exc. VAT)

€162.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€132.37

*price indicative

RS Stock No.:
172-1231
Mfr. Part No.:
KBO30-PP-AS
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Bearing

Length

68mm

End Type

Sealed

Dynamic Load Rating

3700N

Closure Type

Open

Static Load Rating

3000N

Base to Bore Centerline

23.5mm

Standards/Approvals

No

Schaeffler Linear Ball Bearing, 30mm Inside Diameter, 47mm Outside Diameter - KBO30-PP-AS


This linear ball bearing is designed for efficiency and performance in linear motion applications. With an inside diameter of 30mm and an outside diameter of 47mm, this component is engineered to provide reliable motion support. Its open design allows for easy installation while maintaining high durability, thanks to the protective seals that enhance its operational lifespan.

Features & Benefits


• Offers a high dynamic load rating of 3700N for heavy loads

• Incorporates seals for improved resistance to contaminants

• Features an open structure for straightforward mounting

• Delivers a static load rating of 3000N for added reliability

• Compatible with a range of industrial use requiring precision

Applications


• Ideal for use in automation systems requiring precise movement

• Utilised in robotics for efficient linear motion

• Compatible with various mechanical components in machinery

• Suitable for linear motion assemblies in electrical equipment

• Designed for integration in production lines for improved efficiency

What advantages does the open design provide for installation?


The open design facilitates easier alignment and installation, allowing for quick adjustments during setup, which is beneficial in time-sensitive applications.

How does the inclusion of seals contribute to functionality?


The seals protect against particulate ingress and help maintain optimal performance through lubrication, leading to reduced maintenance needs and an extended service life.

What is the significance of the dynamic load rating?


The dynamic load rating indicates the maximum load the bearing can support during movement, ensuring it can handle substantial forces in demanding applications.

In what industries can this component be beneficial?


This bearing is particularly advantageous in automation, electronics, and mechanical engineering sectors, where precision and reliability are essential for operational success.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy