Parker Origa Linear Guide Carriage 20519FIL GDL-F Series, 5400 N Dynamic Load
- RS Stock No.:
- 311-1787
- Mfr. Part No.:
- 20519FIL
- Manufacturer:
- Parker Origa
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€163.22
(exc. VAT)
€200.76
(inc. VAT)
Last RS stock
- Final 16 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €163.22 | - |
| 5 - 9 | €158.66 | 2% |
| 10 + | €154.39 | 5% |
*price indicative
- RS Stock No.:
- 311-1787
- Mfr. Part No.:
- 20519FIL
- Manufacturer:
- Parker Origa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker Origa | |
| Series | GDL-F | |
| Product Type | Linear Guide Carriage | |
| Carriage Length | 92mm | |
| Carriage Width | 21mm | |
| Dynamic Load Rating | 5400N | |
| Static Load Rating | 5400N | |
| Carriage Material | Aluminium | |
| Standards/Approvals | DIN EN 983, DIN EN 60204.1, DIN EN ISO 12100 | |
| Select all | ||
|---|---|---|
Brand Parker Origa | ||
Series GDL-F | ||
Product Type Linear Guide Carriage | ||
Carriage Length 92mm | ||
Carriage Width 21mm | ||
Dynamic Load Rating 5400N | ||
Static Load Rating 5400N | ||
Carriage Material Aluminium | ||
Standards/Approvals DIN EN 983, DIN EN 60204.1, DIN EN ISO 12100 | ||
RoHS Status: Exempt
Carriages
Guides & Rails, Aluminium - Parker Origa
Lightweight aluminium carriage construction reduces moving masses and allows increased travel speeds
Designed to carry medium weight loads up to 10m/s on needle bearings which run on ground steel tracks secured into aluminium profile rails
Note
Rails sold separately
Related links
- Parker Origa Linear Guide Carriage 20518FIL Performance Series, 3400 N Dynamic Load
- Bosch Rexroth Linear Guide Carriage R044259401 R0442 Series, 4200 N Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage MLFG14C1HS2 ML Series, 2320 N Dynamic Load
- THK Linear Guide Carriage HSR25LR1SS(GK) HSR Series, 35200 N Dynamic Load
- THK Linear Guide Carriage SHS25C1SSC1(GK) SHS Series, 31700 N Dynamic Load
- IKO Nippon Thompson Linear Guide Carriage ML15C1HS2 ML Series, 4980 N Dynamic Load
- NSK Linear Guide Carriage PAU15ALS Polyurethane Series, 5550 N Dynamic Load
- Ewellix Makers in Motion Linear Guide Carriage LLTHC 30 SA T0 P5, 19200 N Dynamic Load
