Texas Instruments SN74HC32PW, Quad 2-Input OR Logic Gate, 14-Pin TSSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-9978
Mfr. Part No.:
SN74HC32PW
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

OR

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

TSSOP

Pin Count

14

Logic Family

HC

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ Maximum CL

100 ns @ 2 V, 17 ns @ 6 V, 20 ns @ 4.5 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Height

1.15mm

Minimum Operating Temperature

-40 °C

Width

4.4mm

Length

5mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Dimensions

5 x 4.4 x 1.15mm

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy