Texas Instruments SN74AS32D, Quad 2-Input OR Logic Gate, 14-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
809-9562
Mfr. Part No.:
SN74AS32D
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

OR

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

AS

Input Type

Differential

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-2mA

Maximum Propagation Delay Time @ Maximum CL

5.8 ns @ 50 pF

Minimum Operating Supply Voltage

4.5 V

Maximum Low Level Output Current

20mA

Height

1.5mm

Propagation Delay Test Condition

50pF

Dimensions

8.75 x 4 x 1.5mm

Width

4mm

Maximum Operating Temperature

+70 °C

Length

8.75mm

Minimum Operating Temperature

0 °C

Output Type

Single Ended

Non Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy