Texas Instruments SN74HCT32DR, Quad 2-Input OR Logic Gate, 14-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
662-8317
Mfr. Part No.:
SN74HCT32DR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

OR

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

HCT

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-4mA

Maximum Propagation Delay Time @ Maximum CL

22 ns @ 5.5 V, 24 ns @ 4.5 V

Minimum Operating Supply Voltage

4.5 V

Maximum Low Level Output Current

4mA

Dimensions

8.65 x 3.91 x 1.58mm

Height

1.58mm

Minimum Operating Temperature

-40 °C

Length

8.65mm

Propagation Delay Test Condition

50pF

Width

3.91mm

Maximum Operating Temperature

+85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy