onsemi MC100EP05DTG, 1 2-Input AND, NAND Logic Gate, 8-Pin TSSOP
- RS Stock No.:
- 163-0473
- Mfr. Part No.:
- MC100EP05DTG
- Manufacturer:
- onsemi
Subtotal (1 tube of 100 units)*
€650.90
(exc. VAT)
€800.60
(inc. VAT)
Temporarily out of stock
- Shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | €6.509 | €650.90 |
*price indicative
- RS Stock No.:
- 163-0473
- Mfr. Part No.:
- MC100EP05DTG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | AND, NAND | |
| Product Type | Logic Gate | |
| Mount Type | Surface | |
| Number of Elements | 1 | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | TSSOP | |
| Pin Count | 8 | |
| Logic Family | EP | |
| Input Type | ECL | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 320ps | |
| Maximum Operating Temperature | 85°C | |
| Maximum Supply Voltage | 5.5V | |
| Series | 100EP | |
| Length | 3.1mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | -3V | |
| Height | 950μm | |
| Maximum Low Level Output Current | 500nA | |
| Output Type | ECL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function AND, NAND | ||
Product Type Logic Gate | ||
Mount Type Surface | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type TSSOP | ||
Pin Count 8 | ||
Logic Family EP | ||
Input Type ECL | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 320ps | ||
Maximum Operating Temperature 85°C | ||
Maximum Supply Voltage 5.5V | ||
Series 100EP | ||
Length 3.1mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage -3V | ||
Height 950μm | ||
Maximum Low Level Output Current 500nA | ||
Output Type ECL | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
ECL Logic Gates, ON Semiconductor
Differential (ECL) logic gates, including AND, NAND, OR, NOR, XOR, XNOR, and Inverting gates.
